reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BSL 58010-2 :: AGU Glass Fuses 20A

Item-No.: BSL 58010-2
€1,30
Category of goods: 0


BSL 58010-2

Glass fuses 20A, gold-plated

2 pieces



Manufacturer : BASELINE
Factory number : 58010-2
Package weight : 0.011 kg
RoHS : conform
Technical information
Datasheet/manual