reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS HX 10-4 :: VISATON two-way coaxial speaker, 10cm

Item-No.: VIS HX 10-4
€71,95
Category of goods: 0

VIS HX 10-4

  • Product Description
  • Technical information
  • General
    • Type
    • Car HiFi speaker
    • Design
    • Installation
  • Specials
    • Specification
    • 2-way system
  • Electrical values
    • Music power rating
    • 40 W
    • Frequency range
    • 50… 22000 Hz
    • Impedance
    • 4 Ohm
  • Measures
    • Ø
    • 100 mm

10-cm (4") high-end two-way coaxial speaker with very large transmission range and particularly balanced frequency response.

The most important characteristics of the HX 10: extremely light and sturdy aluminium membrane, high-quality tweeter, integrated grille, neodymium drive, less space required on the back due to frequency crossover mounted below a plastic cap.
Connected using a flat connector, 4.8 x 0.8 mm (+)/2.8 x 0.8 mm (-)
25-mm voice coil for high load capacity.

• Rated power/music power: 40 W/60 W
• Impedance: 4 Ohm
• Transmission range (-10 dB): 50 - 22,000 Hz
• Mean sound pressure level: 81 dB (1 W/1 m)
• Resonance frequency: 70 Hz
• Voice coil diameter: 25 mm
• Winding height: 7 mm
• Baffle opening: 101 mm
• Net weight: 0.52 kg



Manufacturer : VISATON
Factory number : 4560
Package weight : 0.621 kg
RoHS : conform
Technical information
  • General
    • Type
    • Car HiFi speaker
    • Design
    • Installation
  • Specials
    • Specification
    • 2-way system
  • Electrical values
    • Music power rating
    • 40 W
    • Frequency range
    • 50… 22000 Hz
    • Impedance
    • 4 Ohm
  • Measures
    • Ø
    • 100 mm
Datasheet/manual