reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS DX 13-4 :: VISATON two-way coaxial speaker, 13 cm


VIS DX 13-4

  • Product Description
  • Technical information
  • General
    • Type
    • Car HiFi speaker
    • Design
    • Installation
  • Specials
    • Specification
    • 2-way system
  • Electrical values
    • Music power rating
    • 80 W
    • Frequency range
    • 70 … 20000 Hz
    • Impedance
    • 4 Ohm
  • Measures
    • Ø
    • 130 mm

VISATON 13-cm (5") two-way coaxial speaker, 4 ohm

With standard Euro basket, polypropylene membrane and polycarbonate tweeter. Integrated crossover filter (capacitor) for the tweeter. Very balanced sound. Easy to install in vehicles with mounting holes for 13-cm speakers. With mounting ring and grille. Installation on door trims and rear parcel shelves possible.

- Music power: 80 W
- Rated power: 60 W
- Impedance: 4 Ohm
- Transmission range: 70 - 20,000 Hz
- Mean sound pressure level: 86 dB
- Resonance frequency: 90 Hz
- Installation diameter: 116 mm
- Basket diameter: 129 mm
- Colour: black
- Contents: 1 pair



Manufacturer : VISATON
Factory number : 4613
Package weight : 1.821 kg
RoHS : conform
Technical information
  • General
    • Type
    • Car HiFi speaker
    • Design
    • Installation
  • Specials
    • Specification
    • 2-way system
  • Electrical values
    • Music power rating
    • 80 W
    • Frequency range
    • 70 … 20000 Hz
    • Impedance
    • 4 Ohm
  • Measures
    • Ø
    • 130 mm
Datasheet/manual