reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JVC CS-V518 :: 13-cm dual cone speakers/1 pair

Item-No.: JVC CS-V518
€19,95
Category of goods: 0


JVC CS-V518

  • Product Description
  • Technical information
  • General
    • Type
    • Car HiFi speaker
    • Design
    • Installation
  • Specials
    • Specification
    • Double cone
  • Electrical values
    • Music power rating
    • 200 W
    • Frequency range
    • 52 … 20000 Hz
    • Impedance
    • 4 Ohm
  • Measures
    • Ø
    • 130 mm

• Load capacity 200 W max./25 W RMS
• Frequency range: 52 - 20000 Hz
• Sound pressure: 90 dB/Wm
• Carbon-mica composite cone woofer
• Ferrite magnet (woofer)
• Hybrid surround
• Installation depth: 44 mm



Manufacturer : JVC
Factory number : CS-V518
Package weight : 1.131 kg
RoHS : conform
Technical information
  • General
    • Type
    • Car HiFi speaker
    • Design
    • Installation
  • Specials
    • Specification
    • Double cone
  • Electrical values
    • Music power rating
    • 200 W
    • Frequency range
    • 52 … 20000 Hz
    • Impedance
    • 4 Ohm
  • Measures
    • Ø
    • 130 mm
Datasheet/manual