reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JVC CS-J620X :: 2-way 16-cm in-car speakers

Item-No.: JVC CS-J620X
€16,95
Category of goods: 0


JVC CS-J620X


• 2-way coaxial
• Load capacity 300 W max./30 W RMS
• Frequency range: 35 - 22000 Hz
• Sound pressure: 92 dB/Wm
• Cone woofer with mica aramid fibre membrane
• Balanced polyetherimide tweeter
• Ferrite magnet (woofer)
• Neodymium magnet (tweeter)
• Hybrid surround
• Installation depth: 43 mm



Manufacturer : JVC
Factory number : CS-J620X
Package weight : 0.92 kg
RoHS : conform
Technical information
Datasheet/manual