reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JVC CS-J1720X :: 17-cm (6-3/4) 2-way coaxial speakers

SAVE45%
Item-No.: JVC CS-J1720X
€39,95
€21,95
Category of goods: 0


JVC CS-J1720X

  • Product Description
  • Technical information
  • General
    • Type
    • Car HiFi speaker
    • Design
    • Installation
  • Specials
    • Specification
    • 2-way system
  • Electrical values
    • Music power rating
    • 300 W
    • Frequency range
    • 30 … 22000 Hz
    • Impedance
    • 4 Ohm
  • Measures
    • Ø
    • 170 mm

• 2-way coaxial
• 300 W max./30 W RMS
• Frequency range: 30 - 22,000 Hz
• Sound pressure level: 92 dB/Wm
• 17-cm mica cone woofer
• 25-mm polyether tweeter
• Ferrite magnet (woofer)
• Neodymium magnet (tweeter)
• Hybrid surround
• Installation depth: 44 mm



Manufacturer : JVC
Factory number : CS-J1720X
Package weight : 0.908 kg
RoHS : conform
Technical information
  • General
    • Type
    • Car HiFi speaker
    • Design
    • Installation
  • Specials
    • Specification
    • 2-way system
  • Electrical values
    • Music power rating
    • 300 W
    • Frequency range
    • 30 … 22000 Hz
    • Impedance
    • 4 Ohm
  • Measures
    • Ø
    • 170 mm
Datasheet/manual