reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JVC CS-HX6959 :: 15 x 23-cm 5-way coaxial speakers

SAVE15%
Item-No.: JVC CS-HX6959
€64,95
€54,95
Category of goods: 0


JVC CS-HX6959

  • Product Description
  • Technical information
  • General
    • Type
    • Car HiFi speaker
    • Design
    • Installation
  • Specials
    • Specification
    • 5-way system
  • Electrical values
    • Music power rating
    • 650 W
    • Frequency range
    • 25 … 30000 Hz
    • Impedance
    • 4 Ohm
  • Measures
    • Length
    • 230 m
    • Width
    • 150 mm

• 5-way coaxial
• 650 W max./80 W RMS
• Frequency range: 25 - 30,000 Hz
• Sound pressure level: 89 dB/Wm
• 15 x 23 cm carbon mica cone woofer
• 66-mm polyether tweeter
• Ferrite magnet (woofer)
• Neodymium magnet (tweeter)
• Hybrid membrane
• Installation depth: 81 mm



Manufacturer : JVC
Factory number : CS-HX6959
Package weight : 3.56 kg
RoHS : conform
Technical information
  • General
    • Type
    • Car HiFi speaker
    • Design
    • Installation
  • Specials
    • Specification
    • 5-way system
  • Electrical values
    • Music power rating
    • 650 W
    • Frequency range
    • 25 … 30000 Hz
    • Impedance
    • 4 Ohm
  • Measures
    • Length
    • 230 m
    • Width
    • 150 mm
Datasheet/manual