reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JVC CS-HX6949 :: 15 x 23-cm 4-way coaxial speakers


JVC CS-HX6949

  • Product Description
  • Technical information
  • General
    • Type
    • Car HiFi speaker
    • Design
    • Installation
  • Specials
    • Specification
    • 4-way system
  • Electrical values
    • Music power rating
    • 400 W
    • Frequency range
    • 25 … 25000 Hz
    • Impedance
    • 4 Ohm
  • Measures
    • Length
    • 230 m
    • Width
    • 150 mm

• 4-way coaxial
• 600 W max./80 W RMS
• Frequency range: 25 - 25,000 Hz
• Sound pressure: 87 dB/Wm
• 15 x 23-cm mica cone woofer
• 66-mm polyether tweeter
• Ferrite magnet (woofer)
• Neodymium magnet (tweeter)
• Hybrid membrane
• Installation depth: 81 mm



Manufacturer : JVC
Factory number : CS-HX6949
Package weight : 3.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Car HiFi speaker
    • Design
    • Installation
  • Specials
    • Specification
    • 4-way system
  • Electrical values
    • Music power rating
    • 400 W
    • Frequency range
    • 25 … 25000 Hz
    • Impedance
    • 4 Ohm
  • Measures
    • Length
    • 230 m
    • Width
    • 150 mm
Datasheet/manual