reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JVC CS-GD1210 :: 30-cm high-power subwoofer/dual coil

Item-No.: JVC CS-GD1210
€61,95
Category of goods: 0


JVC CS-GD1210

  • Product Description
  • Technical information
  • General
    • Type
    • Car HiFi speaker
    • Design
    • Installation
  • Specials
    • Specification
    • Subwoofer/double coil
  • Electrical values
    • Music power rating
    • 1400 W
    • Frequency range
    • 20 … 2000 Hz
    • Impedance
    • 4 Ohm
  • Measures
    • Ø
    • 300 mm

• Load capacity 1400 W max./400 W RMS
• Dual voice coil
• Metal-coated olefin membrane with 3D structure
• Painted SPCC-steel chassis basket
• Butyl rubber seam
• Extremely heat-resistant ABS seal
• 1774-g ferrite magnet
• Silver-coated plug connections suitable for cable cross-sections up to 10 mm2 (8 AWG)
• Frequency range: 20 - 2000 Hz
• Sound pressure: 86.5 dB/Wm



Manufacturer : JVC
Factory number : CS-GD 1210
Package weight : 6.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Car HiFi speaker
    • Design
    • Installation
  • Specials
    • Specification
    • Subwoofer/double coil
  • Electrical values
    • Music power rating
    • 1400 W
    • Frequency range
    • 20 … 2000 Hz
    • Impedance
    • 4 Ohm
  • Measures
    • Ø
    • 300 mm
Datasheet/manual