reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JVC CS-G1210 :: 30-cm high-power subwoofer

Item-No.: JVC CS-G1210
€49,95
Category of goods: 0


JVC CS-G1210

  • Product Description
  • Technical information
  • General
    • Type
    • Car HiFi speaker
    • Design
    • Installation
  • Specials
    • Specification
    • Subwoofer
  • Electrical values
    • Music power rating
    • 1200 W
    • Frequency range
    • 25 … 2500 Hz
    • Impedance
    • 4 Ohm
  • Measures
    • Ø
    • 300 mm

• Load capacity 1200 W max./250 W RMS
• Olefin membrane with 3D structure
• Painted SPCC-steel chassis basket
• High-density foam seam
• Extremely heat-resistant ABS seal
• 1106-g ferrite magnet
• Faston blade connector
• Frequency range: 25 - 2500 Hz
• Sound pressure: 87.5 dB/Wm



Manufacturer : JVC
Factory number : CS-G 1210
Package weight : 4.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Car HiFi speaker
    • Design
    • Installation
  • Specials
    • Specification
    • Subwoofer
  • Electrical values
    • Music power rating
    • 1200 W
    • Frequency range
    • 25 … 2500 Hz
    • Impedance
    • 4 Ohm
  • Measures
    • Ø
    • 300 mm
Datasheet/manual