reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JVC CS-BW120 :: Subwoofer bass box/30-cm woofer

Item-No.: JVC CS-BW120
€129,95
Category of goods: 0


JVC CS-BW120

  • Product Description
  • Technical information
  • General
    • Type
    • Car HiFi speaker
    • Design
    • Installation
  • Specials
    • Specification
    • Subwoofer
  • Electrical values
    • Music power rating
    • 1300 W
    • Frequency range
    • 37 … 2500 Hz
    • Impedance
    • 4 Ohm
  • Measures
    • Length
    • 486 m
    • Width
    • 272 mm
    • Height
    • 342 mm

• 1300 W max./150 W RMS
• High-density foam seam
• Extremely heat-resistant ABS seal
• Ferrite magnet (woofer)
• Frequency range: 37 - 2500 Hz
• Sound pressure: 87 dB/Wm
• Dimensions: 48.6 x 34.2 x 27.2 cm (WxHxD)



Manufacturer : JVC
Factory number : CS-BW120
Package weight : 9.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Car HiFi speaker
    • Design
    • Installation
  • Specials
    • Specification
    • Subwoofer
  • Electrical values
    • Music power rating
    • 1300 W
    • Frequency range
    • 37 … 2500 Hz
    • Impedance
    • 4 Ohm
  • Measures
    • Length
    • 486 m
    • Width
    • 272 mm
    • Height
    • 342 mm
Datasheet/manual