reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BSL 28212 :: Reduction Rings 165mm to 130mm

Item-No.: BSL 28212
€5,90
Category of goods: 0


BSL 28212

Reduction rings 165mm to 130mm


Manufacturer : BASELINE
Factory number : 28212
Package weight : 0.09 kg
RoHS : conform
Technical information
Datasheet/manual