reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KW KMM-BT302 :: Media-Receiver with Bluetooth built-in

Item-No.: KW KMM-BT302
€79,95
Category of goods: 0


KW KMM-BT302

  • Product Description
  • Technical information
  • General
    • Type
    • Car radio
    • Design
    • DIN mounting
  • Electrical values
    • Music power rating
    • 4x 50 W
  • Specials
    • ID3-TAG
    • Yes
  • Display
    • Display illuminated
    • Yes
  • Power supply
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • ISO 10487 plug
Media-Receiver with Bluetooth built-in

  • Built-in Bluetooth hands-free calling & music streaming

  • HPF 1.6 high quality voice

  • AVRCP 1.5 for music browsing

  • 2 Phones full time connection

  • iPod-iPhone music playback using white Apple USB lead

  • Maximum 1.5Amp quick USB charging

  • Illuminated front USB/AUX input

  • Android Open Accessory support (AOA) for USB audio

  • FLAC (48kHz/16 bit) playback

  • USB Media playback: MP3/WMA/WAV/FLAC

  • 13 Character clear LCD display (High contrast & wide viewing angle)

  • Red illumination

  • 13 Band EQ

  • 1 Preout at 2.5V



Manufacturer : KENWOOD
Factory number : KMMBT302
Package weight : 0.977 kg
RoHS : conform
Technical information
  • General
    • Type
    • Car radio
    • Design
    • DIN mounting
  • Electrical values
    • Music power rating
    • 4x 50 W
  • Specials
    • ID3-TAG
    • Yes
  • Display
    • Display illuminated
    • Yes
  • Power supply
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • ISO 10487 plug
Datasheet/manual