reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KW KMM-202 :: Media-Receiver with iPod/iPhone Direct Control


KW KMM-202

  • Product Description
  • Technical information
  • General
    • Type
    • Car radio
    • Design
    • DIN mounting
  • Electrical values
    • Music power rating
    • 4x 50 W
  • Specials
    • ID3-TAG
    • Yes
  • Display
    • Display illuminated
    • Yes
  • Power supply
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • ISO 10487 plug
Media-Receiver with iPod/iPhone Direct Control

  • iPod-iPhone music playback using white Apple USB lead

  • 1 AMP USB charging

  • Illuminated front USB/AUX inputs

  • Android Open Accessory support (AOA) for USB audio

  • FLAC (48kHz/16 bit) playback

  • USB Media playback: MP3/WMA/WAV/FLAC

  • Android Open Accessory support (AOA) for USB audio

  • FLAC (48kHz/16 bit) playback

  • USB Media playback: MP3/WMA/WAV/FLAC

  • 13 Character clear LCD display (High contrast & wide viewing angle)

  • Red illumination

  • 3 Band EQ

  • 1 Preout at 2.5V



Manufacturer : KENWOOD
Factory number : KM-202
Package weight : 0.907 kg
RoHS : conform
Technical information
  • General
    • Type
    • Car radio
    • Design
    • DIN mounting
  • Electrical values
    • Music power rating
    • 4x 50 W
  • Specials
    • ID3-TAG
    • Yes
  • Display
    • Display illuminated
    • Yes
  • Power supply
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • ISO 10487 plug
Datasheet/manual