reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KW KDC-X5000BT :: CD receiver with iPod direct control and Bluetooth functionality

Item-No.: KW KDC-X5000BT
€111,95
Category of goods: 0


KW KDC-X5000BT

  • Product Description
  • Technical information
  • General
    • Type
    • Car radio
    • Design
    • DIN mounting
  • Electrical values
    • Music power rating
    • 4x 50 W
  • Interfaces
    • Bluetooth
    • Yes
  • Specials
    • ID3-TAG
    • Yes
  • Display
    • Display illuminated
    • Yes
  • Power supply
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • ISO 10487 plug

With its excellent Bluetooth convenience and brilliant sound quality, this car radio is perfect for playing music from smartphones and other similar devices.

  • Bluetooth function for hands-free calls and A2DP audio playback incl. AVRCP 1.5 profile

  • Easy pairing function with Near Field Communication (NFC); two phones can be connected at once

  • AOA 2.0 for controlling compatible Android smartphones (Android 4.1 and later) via USB

  • USB port with iPod/iPhone direct control and 1.5-A quick charging function

  • Compatible with iPhone "Siri" voice control

  • Clear 13-digit LCD display with VA technology for improved readability

  • 13-band semi-parametric tone control and 8 presets, Drive EQ

  • Bass boost circuit and volume control, "Sound Reconstruction" tuning technology

  • 3 pre-amplifier outputs with 4-V output level

  • Max. output power: 4x 50 W

  • Detachable front panel, colour display with variable illumination

  • Microphone with cable included in delivery

  • Can be used with factory-installed steering-wheel remote control


The KDC-X5000BT allows you to instantly connect compatible smartphones by means of simple data exchange based on the NFC radio standard. NFC stands for Near Field Communication and allows the exchange of data between two devices that are close to each other.

The KDC-X5000BT's hands-free device supports not only the familiar hands-free (HFP 1.6) and music streaming (A2DP) functions, but also the advanced music browsing profile, AVRCP 1.5, which allows you to conveniently search for specific pieces of music on your phone from the car radio, even in A2DP mode. Two phones can also be connected to the car radio at the same time.

The AOA 2.0 transmission protocol allows this CD receiver to directly access the media files on an Android mobile phone. This means that you can even use your smartphone media player via the radio front panel. Whether playing, pausing, skipping to the next or previous folder, searching by artist, album, title or stored metadata, using your smartphone is now as easy as using an audio player — and you can still enjoy all the same features. To take advantage of this, your smartphone must be connected via USB and the Kenwood Music Play app must be installed.

As well as a wide range of connectivity options and excellent sound quality, it is easy and intuitive to use. Thanks to the large 13-digit LCD display and an 8-digit subline for additional information, the display is easy to read even in difficult lighting conditions and the large rotary control and ergonomically arranged buttons make using it a piece of cake.



Manufacturer : KENWOOD
Factory number : KDCX5000BT
Package weight : 1.665 kg
RoHS : conform
Technical information
  • General
    • Type
    • Car radio
    • Design
    • DIN mounting
  • Electrical values
    • Music power rating
    • 4x 50 W
  • Interfaces
    • Bluetooth
    • Yes
  • Specials
    • ID3-TAG
    • Yes
  • Display
    • Display illuminated
    • Yes
  • Power supply
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • ISO 10487 plug
Datasheet/manual