reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KW KDC-BT500U :: CD-Receiver with Bluetooth Built-in

Item-No.: KW KDC-BT500U
€99,00
Category of goods: 0

KW KDC-BT500U

  • Product Description
  • Technical information
  • General
    • Type
    • Car radio
    • Design
    • DIN mounting
  • Electrical values
    • Music power rating
    • 4x 50 W
  • Interfaces
    • Bluetooth
    • Yes
  • Specials
    • ID3-TAG
    • Yes
  • Display
    • Display illuminated
    • Yes
  • Power supply
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • ISO 10487 plug
  • 4 x 50W Max output power

  • 1 RCA Preout, 2,5V

  • Full detachable faceplate

  • iPod / iPhone Direct Control

  • Android MSC / AOA2 compatible

  • TuneinRadio/AUPEO App mode

  • MP3, WMA, AAC, WAV & FLAC playback

  • Red Key & White Display Illumination (LED)

  • FM with RDS & AM tuner

  • Bluetooth bult-in, (HFP 1.6 & A2DP)



Manufacturer : KENWOOD
Factory number : KDCBT500U
Package weight : 1.605 kg
RoHS : conform
Technical information
  • General
    • Type
    • Car radio
    • Design
    • DIN mounting
  • Electrical values
    • Music power rating
    • 4x 50 W
  • Interfaces
    • Bluetooth
    • Yes
  • Specials
    • ID3-TAG
    • Yes
  • Display
    • Display illuminated
    • Yes
  • Power supply
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • ISO 10487 plug
Datasheet/manual