reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KW KDC-300UV :: CD-Receiver with iPod/iPhone direct control

Item-No.: KW KDC-300UV
€89,95
Category of goods: 0


KW KDC-300UV

  • Product Description
  • Technical information
  • General
    • Type
    • Car radio
    • Design
    • DIN mounting
  • Electrical values
    • Music power rating
    • 4x 50 W
  • Specials
    • ID3-TAG
    • Yes
  • Display
    • Display illuminated
    • Yes
  • 4 x 50W Max output power

  • 3 RCA Preout, 4V

  • Full detachable faceplate

  • iPod / iPhone Direct Control

  • Android MSC / AOA2 compatible

  • TuneinRadio/AUPEO App mode

  • MP3, WMA, AAC, WAV & FLAC playback

  • Variable colour key & display Illumination

  • FM with RDS & AM tuner

  • Easy Sound Enhancment features



Manufacturer : KENWOOD
Factory number : KDC300UV
Package weight : 1.595 kg
RoHS : conform
Technical information
  • General
    • Type
    • Car radio
    • Design
    • DIN mounting
  • Electrical values
    • Music power rating
    • 4x 50 W
  • Specials
    • ID3-TAG
    • Yes
  • Display
    • Display illuminated
    • Yes
Datasheet/manual