reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JVC KD-X330BT :: Digital media receiver/BT/Android

Item-No.: JVC KD-X330BT
€79,00
Category of goods: 0


JVC KD-X330BT

  • Product Description
  • Technical information
  • General
    • Type
    • Car radio
    • Design
    • DIN mounting
  • Electrical values
    • Music power rating
    • 4x 50 W
  • Interfaces
    • Bluetooth
    • Yes
  • Specials
    • ID3-TAG
    • Yes
  • Display
    • Display illuminated
    • Yes
  • Power supply
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • ISO 10487 plug

USB/iPod
  • Playback formats: Free Lossless Audio Codec (FLAC), WAV, MP3, WMA and TAG display

  • USB input (including iPod control)

Audio
  • Volume control

  • 13-band parametric tone control and 8 preset EQ (7 presets and 2 freely selectable)

  • Sound tuning for all sources, including CD, thanks to K2 technology

  • Active low and high-pass filters

Tuner
  • Highly sensitive digital processing tuner (FM/MW/LW)

  • Permanent station preset memory for 24 stations (18x FM, 6x MW/LW)

Connections
  • iPod/iPhone direct control and 1.5-A charging function via USB interface

  • AOA 2.0 for controlling compatible Android smartphones (Android 4.1 and later) via the USB port

  • Front AUX input (3.5-mm jack) and USB input with protective cover

  • 2x pre-amplifier connections (4.0 V)

  • Mute (TEL)

  • Connection for car-specific steering-wheel-mounted remote control via optional adapter (OEM wired remote)

  • Rear input for hands-free microphone

General
  • Detachable front panel, 12-digit, 12.5-mm-high LCD display with large display segments for better readability, with auto dimming function

  • Approx. 30% smaller installation depth (no CD drive): total 107 mm

  • Bluetooth module with audio streaming and advanced AVRCP functions

  • Easy pairing function for iPhone and Android devices

  • Two phones can be connected at the same time

  • Compatible with iPhone "Siri" voice control

  • TEL shortcut key

  • Rotary control, music search/back button

  • iPod/iPhone features: "Alphabet & Skip search", "All Random", "App & iPod Control Mode" and "2 Speed Search"

  • Fast folder selection with "UP" and "DOWN" buttons, "Drive Change"


Bluetooth with A2DP
The KD-X330BT's Bluetooth module not only ensures reliability and excellent clarity when making calls while on the road, it also allows music stored on your smartphone to be played back via the car radio. The voice quality of the hands-free device is also enhanced by the external microphone (included).

AOA 2.0 Android music control
Play back and easily control music from Android smartphones in excellent digital quality via USB thanks to Android audio mode AOA 2.0. Whether playing, pausing, skipping, changing folders, or searching by artist, album, title or stored metadata, the car radio gives you virtually full audio player control. Android version 4.1 is required as a minimum and the JVC Music Play app must be installed on the smartphone.



Manufacturer : JVC
Factory number : KDX330BT
Package weight : 1.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Car radio
    • Design
    • DIN mounting
  • Electrical values
    • Music power rating
    • 4x 50 W
  • Interfaces
    • Bluetooth
    • Yes
  • Specials
    • ID3-TAG
    • Yes
  • Display
    • Display illuminated
    • Yes
  • Power supply
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • ISO 10487 plug
Datasheet/manual