reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JVC KD-X230 :: Digital media receiver / Android

Item-No.: JVC KD-X230
€54,95
Category of goods: 0


JVC KD-X230

  • Product Description
  • Technical information
  • General
    • Type
    • Car radio
    • Design
    • DIN mounting
  • Electrical values
    • Music power rating
    • 4x 50 W
  • Specials
    • ID3-TAG
    • Yes
  • Display
    • Display illuminated
    • Yes
  • Power supply
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • ISO 10487 plug

USB/iPod
  • Playback formats: Free Lossless Audio Codec (FLAC), WAV, MP3, WMA and TAG display

  • USB input (including iPod control)

Audio
  • Volume control

  • 3-band parametric tone control and 12 preset EQ (11 presets and 1 freely selectable)

  • Sound tuning for all sources, including iPod, thanks to Digital Track Expander

  • Active low-pass filter

Tuner
  • Highly sensitive digital processing tuner (FM/MW/LW)

  • Radio data system, RadioText Plus, PTY

  • Permanent station preset memory for 24 stations (18x FM, 6x MW/LW)

Connections
  • iPod/iPhone direct control and 1-A charging function via USB interface

  • AOA 2.0 for controlling compatible Android smartphones (Android 4.1 and later) via the USB port

  • Front AUX input (3.5-mm jack) and USB input with protective cover

  • Switchable pre-amp output terminals: rear/subwoofer

  • Mute (TEL)

  • Connection for car-specific steering-wheel-mounted remote control via optional adapter (OEM wired remote)

General
  • Detachable front panel, 12-digit, 12.5-mm-high LCD display with large display segments for better readability, with auto dimming function

  • Approx. 30% smaller installation depth (no CD drive): total 107 mm

  • Rotary control, music search/back button

  • iPod/USB shortcut button (iPod/alphabet search)

  • iPod/iPhone features: "Alphabet & Skip search", "All Random", "App & iPod Control Mode" and "2 Speed Search"

  • Fast folder selection with "UP" and "DOWN" buttons, "Drive Change"


Small installation depth
  • Significantly smaller installation depth thanks to space-saving electronics and the absence of a CD drive


FLAC — Free Lossless Audio Codec
The Free Lossless Audio Codec (FLAC) allows lossless compression of audio files whereby the music data is only compressed, and not reduced as is the case with other lossy processes. This enables music to be played back in its full original quality in FLAC format on the media receiver.

AOA 2.0 Android music control
Play back and easily control music from Android smartphones in excellent digital quality via USB thanks to Android audio mode AOA 2.0. Whether playing, pausing, skipping, changing folders, or searching by artist, album, title or stored metadata, the car radio gives you virtually full audio player control. Android version 4.1 is required as a minimum and the JVC Music Play app must be installed on the smartphone.



Manufacturer : JVC
Factory number : KDX230
Package weight : 0.901 kg
RoHS : conform
Technical information
  • General
    • Type
    • Car radio
    • Design
    • DIN mounting
  • Electrical values
    • Music power rating
    • 4x 50 W
  • Specials
    • ID3-TAG
    • Yes
  • Display
    • Display illuminated
    • Yes
  • Power supply
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • ISO 10487 plug
Datasheet/manual