reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JVC KD-R871BT :: CD/MP3/BT/blue/Android/Bluetooth

Item-No.: JVC KD-R871BT
€89,95
Category of goods: 0

JVC KD-R871BT

  • Product Description
  • Technical information
  • General
    • Type
    • Car radio
    • Design
    • DIN mounting
  • Electrical values
    • Music power rating
    • 4x 50 W
  • Interfaces
    • Bluetooth
    • Yes
  • Specials
    • ID3-TAG
    • Yes
  • Display
    • Display illuminated
    • Yes
  • Power supply
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • ISO 10487 plug

The JVC KD-R871BT is a digital media receiver in 1-DIN format equipped with a CD drive, USB port and AUX input.

  • iPod/iPhone direct control via USB interface with 1.5-A charging current

  • AOA 2.0 for controlling compatible Android smartphones (Android 4.1 and later) via the USB port

  • Front AUX input (3.5-mm jack) and USB input with protective cover

  • 2x pre-amplifier connections (4.0 V)

  • Mute (TEL)

  • Connection for car-specific steering-wheel-mounted remote control via optional adapter (OEM wired remote)

  • Rear input for hands-free microphone


General
  • Detachable front panel, 12-digit, 12.5-mm-high LCD display with large display segments for better readability, with auto dimming function

  • Bluetooth module with audio streaming and advanced AVRCP functions

  • Easy pairing function for iPhone and Android devices

  • Two phones can be connected at the same time

  • JVC Smart Music Control: the remote control app for controlling your car radio

  • Compatible with iPhone "Siri" voice control

  • Large shortcut keys for phone function and source switching

  • Rotary control, music search/back key




Manufacturer : JVC
Factory number : KDR871BT
Package weight : 1.622 kg
RoHS : conform
Technical information
  • General
    • Type
    • Car radio
    • Design
    • DIN mounting
  • Electrical values
    • Music power rating
    • 4x 50 W
  • Interfaces
    • Bluetooth
    • Yes
  • Specials
    • ID3-TAG
    • Yes
  • Display
    • Display illuminated
    • Yes
  • Power supply
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • ISO 10487 plug
Datasheet/manual