reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JVC KD-R771BT :: CD/MP3/USB/variable colour/Android/Bluetooth

Item-No.: JVC KD-R771BT

Category of goods: 0

JVC KD-R771BT

  • Product Description
  • Technical information
  • General
    • Type
    • Car radio
    • Design
    • DIN mounting
  • Electrical values
    • Music power rating
    • 4x 50 W
  • Interfaces
    • Bluetooth
    • Yes
  • Specials
    • ID3-TAG
    • Yes
  • Display
    • Display illuminated
    • Yes
  • Power supply
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • ISO 10487 plug

The JVC KD-R771BT is a digital media receiver in 1-DIN format equipped with a CD drive, USB port and AUX input.

  • AOA 2.0 for controlling compatible Android smartphones (Android 4.1 or later) via the USB port

  • Front AUX input (3.5-mm jack) and USB input with protective cover

  • Switchable pre-amp output terminals: rear/subwoofer

  • Mute (TEL)

  • Connection for car-specific steering-wheel-mounted remote control via optional adapter (OEM wired remote)


General
  • Detachable front panel, 12-digit, 12.5-mm-high colour LCD display with high contrast and large display segments for better readability, with high contrast

  • Auto dimming (display and keys)

  • Telephone shortcut key

  • Rotary control, music search/back button

  • Two phones can be connected at the same time

  • Easy pairing function for Android devices




Manufacturer : JVC
Factory number : KDR771BT
Package weight : 1.619 kg
RoHS : conform
Technical information
  • General
    • Type
    • Car radio
    • Design
    • DIN mounting
  • Electrical values
    • Music power rating
    • 4x 50 W
  • Interfaces
    • Bluetooth
    • Yes
  • Specials
    • ID3-TAG
    • Yes
  • Display
    • Display illuminated
    • Yes
  • Power supply
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • ISO 10487 plug
Datasheet/manual