reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JVC KD-R472 :: CD/MP3/USB/blue/Android

Item-No.: JVC KD-R472
€61,95
Category of goods: 0


JVC KD-R472

  • Product Description
  • Technical information
  • General
    • Type
    • Car radio
    • Design
    • DIN mounting
  • Electrical values
    • Music power rating
    • 4x 50 W
  • Specials
    • ID3-TAG
    • Yes
  • Display
    • Display illuminated
    • Yes, blue
  • Power supply
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • ISO 10487 plug

USB/CD receiver with a larger display and AOA 2.0 for controlling compatible Android smartphones

The KD-R472 provides the user with both a front USB port and a front AUX input and provides access to a wide range of sources. Thanks to Android audio mode AOA 2.0, compatible Android smartphones (Android 4.1 and later) can be controlled via USB and audio data played back in the best digital quality. The larger, easy-to-read display ensures even greater safety and ease of use.

  • Highly sensitive RDS digital processing tuner with 6 station memory buttons and 18 FM & 6 MW station presets

  • Android audio mode AOA 2.0 for controlling compatible Android smartphones via USB

  • Front USB port (1 A) for MP3/WMA/WAV/FLAC

  • CD drive (CD audio/MP3/WMA)

  • Digital Track Expander restores the signals lost during data compression

  • Pre-amp output: 2.5 V (rear/subwoofer switchable)

  • Three-band parametric EQ with 12 individual sound presets

  • MOSFET amplifier with 4x 50 W for powerful sound

  • Optional adapter for original steering wheel remote control available

  • Detachable front panel

  • Blue key illumination, automatic dimming function


* Android (Ver 4.1 and higher) AUTO MODE requires installation of free JVC Music Play app.



Manufacturer : JVC
Factory number : KDR472
Package weight : 1.507 kg
RoHS : conform
Technical information
  • General
    • Type
    • Car radio
    • Design
    • DIN mounting
  • Electrical values
    • Music power rating
    • 4x 50 W
  • Specials
    • ID3-TAG
    • Yes
  • Display
    • Display illuminated
    • Yes, blue
  • Power supply
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • ISO 10487 plug
Datasheet/manual