• Music power rating

  • Bluetooth

  • ID3-TAG

  • Display illuminated

  • Low-voltage input

  • Low-voltage connection


  • Car-HiFi Radios

  • page :
  •  1 - 16 of  23  items. 
 

Thanks to its variable-colour access key and smart-design front panel, the KD-R481 can be integrated seamlessly into your dashboard. The USB/CD receiver provides a CD drive, a front USB port and AUX input. Android audio mode AOA 2.0 allows compatible Android smartphones to be controlled via USB and audio data to be played back in the best digital quality. The larger 2-line display can show significantly more information via the 13 + 8 display elements and is very easy to read even in difficult lighting conditions.

The CD receiver plays all main audio formats (MP3, WMA, WAV and FLAC [only from USB]), with the Free Lossless Audio Codec (FLAC) allowing audio files to be compressed without any loss. The KD-R481 is ideally equipped, with a 4 x 50 W MOSFET power amplifier, digital processing tuner and high-quality D/A converter. A 3-band parametric tone control with 12 presets is available for sound optimisation.

Features
  • Variable-colour access key with 49 colours available
  • FLAC playback with tag display
  • 2-line VA LCD display
  • drvn EQ settings for dynamic sound

Weight incl.:

1.53 kg

 

In addition to a CD drive, the KD-R482 USB/CD receiver provides a front USB port and AUX input, enabling access to numerous sources. Thanks to Android audio mode AOA 2.0, compatible Android smartphones (Android 4.1 and later) can be controlled via USB and audio data played back in the best digital quality. The larger, easy-to-read 2-line display can show significantly more information via the 13 + 8 display elements.

The CD receiver plays all main audio formats (MP3, WMA, WAV and FLAC [only from USB]), with the Free Lossless Audio Codec (FLAC) allowing audio files to be compressed without any loss. The KD-R482 is ideally equipped, with a 4 x 50 W MOSFET power amplifier, digital processing tuner and high-quality D/A converter. A 3-band parametric tone control with 12 presets is available for sound optimisation.

Features
  • FLAC playback with tag display
  • 2-line VA LCD display
  • drvn EQ settings for dynamic sound

Weight incl.:

1.52 kg

 

This Bluetooth car radio with red key illumination is ideal for Android users who want to stream music from their smartphone or use the convenient hands-free function to make phone calls safely whilst driving. This receiver not only enables two phones to be connected at the same time and all of their functions to be used, it can even link with up to five audio players via A2DP. Thanks to the JVC Streaming DJ function, you can switch back and forth between these devices at will. In addition, most of the functions of the KD-R784BT can be operated by remote control using the JVC Remote app on an Android smartphone.

Features
  • Bluetooth hands-free function (HFP 1.6) and audio streaming (A2DP), including extended control and search functions (AVRCP 1.5)
  • Easy pairing function for Android smartphones
  • JVC Streaming DJ allows you to stream audio from up to five connected smartphones
  • JVC Remote app — control the car radio via the exclusive remote control app!
  • Graphical 13-band tone control (EQ)
  • Digital time alignment (DTA)
  • Sound tuning technology with K2 processing
  • Space Enhancement for virtually enlarging the acoustic space
  • Sound Lift enables virtual positioning of the sound pattern
  • Volume Link EQ masks unwanted external driving noise
  • Sound Response creates realistic playback
  • drvn EQ settings for dynamic sound
  • 24-bit FLAC compatible with tag display
  • 2-line VA LCD display
  • Up to 1.5-A charging current

Weight incl.:

1.62 kg

 

This USB/CD receiver in 1-DIN format is perfect for playing music from your smartphone and provides a wealth of functions and convenient features for iPod/iPhone and Android smartphones via Bluetooth. The large variable colour direct access key is both visually attractive and extremely convenient to use for call features and sound settings. Thanks to the JVC Remote app, the KD-R881BT is also easy to operate via a smartphone.

Features
  • Bluetooth hands-free function (HFP 1.6) and audio streaming (A2DP), including extended control and search functions (AVRCP 1.5)
  • Easy pairing function for iPhone and Android
  • JVC Streaming DJ allows you to stream audio from up to five connected smartphones
  • JVC Remote app — control the car radio via the exclusive remote control app!
  • iPod/iPhone music playback
  • Graphical 13-band tone control (EQ)
  • Digital time alignment (DTA)
  • Sound tuning technology with K2 processing
  • Space Enhancement for virtually enlarging the acoustic space
  • Sound Lift enables virtual positioning of the sound pattern
  • Sound Response creates realistic playback
  • Volume Link EQ masks unwanted external driving noise
  • drvn EQ settings for dynamic sound
  • Variable colour key element with two LEDs, 49 colours available
  • 24-bit FLAC compatible with tag display
  • 2-line VA LCD display
  • Up to 1.5-A charging current

Weight incl.:

1.66 kg

 

In addition to hands-free operation (HFP 1.6) and music streaming (A2DP), the KD-R981BT Bluetooth car radio supports the AVRCP 1.5 advanced music browsing profile, which enables the user to conveniently and directly search for individual pieces of music on their phone using the car radio. In addition, up to five Bluetooth audio sources can be connected simultaneously, enabling the user to switch between the individual A2DP streams using the "Streaming DJ" function. Along with three pre-amplifier outputs, DSP with DTA and 13-band EQ, the variable key illumination can be set individually in three different areas.

Features
  • Bluetooth hands-free function (HFP 1.6) and audio streaming (A2DP), including extended control and search functions (AVRCP 1.5)
  • Easy pairing function for iPhone and Android
  • JVC Streaming DJ allows you to stream audio from up to five connected smartphones
  • JVC Remote app — control the car radio via the exclusive remote control app!
  • iPod/iPhone music playback
  • Graphical 13-band tone control (EQ)
  • Digital time alignment (DTA)
  • Sound tuning technology with K2 processing
  • Space Enhancement for virtually enlarging the acoustic space
  • Sound Response creates realistic playback
  • Sound Lift enables virtual positioning of the sound pattern
  • Volume Link EQ masks unwanted external driving noise
  • drvn EQ settings for dynamic sound
  • 3 variable colour areas for key and display illumination
  • 24-bit FLAC compatible with tag display
  • 2-line VA LCD display
  • Up to 1.5-A charging current

Weight incl.:

1.66 kg

 

In addition to popular MP3 and WMA audio formats, the KD-X241 provides the ultimate digital sound using the high-quality FLAC Free Lossless Audio Codec and WAV. Thanks to the AOA 2.0 function, compatible Android smartphones can be docked via USB, allowing digital music transfer. With a mounting depth of just 107 mm, the space-saving electronics allow the receiver to be installed in cars with particularly short installation bays.

Features
  • Direct iPod/iPhone control and Android music control
  • Front USB-input with protective cover
  • Supported media formats (using USB): WAV/MP3/WMA/FLAC
  • High-contrast, easy-to-read VA LC display with high brightness level
  • 2-line display with 13 + 8 display elements
  • Adjustable display brightness and automatic dimmer
  • Multi-language operating menu (EN, SP, RUS)
  • 3-band parametric tone control with 13 preset EQ (12 presets and 1 freely selectable)
  • Switchable 2.5-V RCA pre-amp output (rear/subwoofer)

Weight incl.:

0.90 kg

 

In addition to hands-free operation (HFP 1.6) and music streaming (A2DP), the KD-X341BT Bluetooth module also supports the advanced music browsing profile AVRCP 1.5, which enables the user to conveniently and directly search for individual pieces of music on their phone using the car radio, even in A2DP mode. Two phones can now be connected to the car radio at the same time. The AOA 2.0 transmission protocol allows the KD-X341BT to access audio files on an Android smartphone directly and enables convenient operation of the media player via the radio keypad. With a mounting depth of just 107 mm, the space-saving electronics allow the receiver to be installed in cars with particularly short installation bays.

Features
  • Bluetooth hands-free function (HFP 1.6) and audio streaming (A2DP), including extended control and search functions (AVRCP 1.5)
  • Easy pairing function for iPhone and Android
  • JVC Streaming DJ allows you to stream audio from up to five connected smartphones
  • JVC Remote app — control the car radio via the exclusive remote control app!
  • iPod/iPhone music playback
  • Graphical 13-band tone control (EQ)
  • Digital time alignment (DTA)
  • Sound tuning technology with K2 processing
  • Space Enhancement for virtually enlarging the acoustic space
  • Sound Lift enables virtual positioning of the sound pattern
  • Sound Response creates realistic playback
  • Volume Link EQ masks unwanted external driving noise
  • drvn EQ settings for dynamic sound
  • 2-line VA LCD display
  • 24-bit FLAC compatible with tag display
  • Up to 1.5-A charging current

Weight incl.:

1.01 kg

 

15.7-cm double-DIN WVGA monitor with Bluetooth module and digital radio

Features
  • DAB radio receiver with uninterrupted switchover between DAB and FM (seamless blending)
  • Bluetooth hands-free function (HFP 1.6) and audio streaming (A2DP), including extended control and search functions (AVRCP 1.5)
  • "Spotify Control" for complete control of the Spotify-app on iPhone or Android smartphones
  • JVC Remote app — control the car radio via the exclusive remote control app!
  • JVC Streaming DJ allows you to stream audio from up to five connected smartphones
  • Connect two mobile phones simultaneously
  • Adjustable viewing angle of 0 - 20°
  • Digital time alignment (DTA)
  • Graphical 13-band tone control (EQ)
  • Sound tuning technology with K2 processing
  • Space Enhancement for virtually amplifying the acoustic space
  • Sound Response creates realistic playback
  • Sound Lift enables virtual positioning of the sound pattern
  • Volume Link EQ masks unwanted external driving noise
  • Three pre-amplifier outputs with 4 V output level
  • Internal backup memory for retaining essential settings if disconnected from the power supply
  • up to 1.5 A charging current

Weight incl.:

2.89 kg

 

DVD/CD/USB receiver with 17.3-cm high-gloss touch panel and integrated Bluetooth technology

Features
  • 17.3-cm high-gloss touch-panel WVGA monitor
  • Bluetooth hands-free function (HFP 1.6) and audio streaming (A2DP), including extended control and search functions (AVRCP 1.5)
  • Spotify Control for complete control of the Spotify app on iPhone or Android smartphones
  • JVC Remote app — control the car radio via the exclusive remote control app!
  • JVC Streaming DJ allows you to stream audio from up to five connected smartphones
  • Connect two mobile phones at the same time
  • Adjustable viewing angle
  • Digital time alignment (DTA)
  • Graphical 13-band tone control (EQ)
  • Sound tuning technology with K2 processing
  • Space Enhancement for virtually enlarging the acoustic space
  • Sound Response creates realistic playback
  • Sound Lift enables virtual positioning of the sound pattern
  • Volume Link EQ masks unwanted external driving noise
  • Three pre-amplifier outputs with 4 V output
  • Internal backup memory for retaining essential settings if disconnected from the power supply
  • Up to 1.5-A charging current

Weight incl.:

2.90 kg

 
  • Type:

    Car radio

  • Design:

    Remote control

Weight incl.:

0.067 kg

 

With its 15.7-cm high-resolution WVGA touch-screen display and redesigned menu interface, the DDX317BT is intuitive and easy to use. Shortcut icons for your most important sources can be compiled on an individual basis. This means you can select your favourite media in no time. With the ALL SRC button, all the available programme sources can be displayed clearly.

  • 15.7-cm (6.2 wide VGA) high-resolution double-DIN monitor with touch panel control
  • Bluetooth hands-free kit for phone calls and audio streaming, including microphone with cable
  • Clear user interface with 18 menu languages and multi-function rotary control
  • Redesigned main menu with individual grouping of the three most important programme sources (favourites)
  • Choose any JPEG file as a background or use the capture function to take it directly from your favourite video. White key lighting
  • iPod/iPhone* control with search functions and 1.5-A quick-charge function
  • Android music control for Android smartphones (from Android OS 4.1)
  • CD/DVD drive and rear USB port for storage media with video films in MPEG1/2 and DivX® format, JPEG files and WAV, AAC, WMA and MP3 audio data
  • Spotify app
  • Kenwood Remote app
  • Separate connection for reversing camera
  • Three pre-amplifier outputs (front, rear, sub) with 4 V output

Weight incl.:

2.90 kg

 

Superb radio reception, excellent media compatibility and perfect smartphone connection — the DDX4017DAB sets new standards.

The DDX4017DAB offers radio listeners great possibilities: In addition to the excellent receiver for analogue FM radio, the receiver has an integrated digital radio tuner for DAB+. This not only means that the number of receivable channels is multiplied, it also means the sound quality is significantly improved. The signals for the two receivers are cached in the device to allow uninterrupted switchover between DAB and FM (seamless blending).

  • 15.7-cm (6.2 wide VGA) high-resolution double-DIN monitor with touch panel control
  • Digital radio receiver with uninterrupted switchover between DAB and FM (seamless blending)
  • Bluetooth hands-free kit for phone calls and audio streaming, including microphone with cable
  • Clear user interface with 21 menu languages and multi-function rotary control
  • Redesigned main menu with individual grouping of the three most important programme sources (favourites)
  • Choose any JPEG file as a background or use the capture function to take it directly from your favourite video. Variable key lighting
  • iPod/iPhone* control with search functions and 1.5-A quick-charge function
  • Android music control for Android smartphones (from Android OS 4.1)
  • CD/DVD drive and rear USB port for storage media with video films in MPEG1/2 and DivX® format, JPEG files and WAV, AAC, WMA and MP3 audio data
  • Spotify app
  • Kenwood Remote app
  • Sound processor with 13-band graphic equaliser, time alignment and digital audio crossover
  • Separate connection for reversing camera
  • Three pre-amplifier outputs (front, rear, sub) with 4 V output

Weight incl.:

2.96 kg

 

The DMX100BT has a 17.3-cm, high-resolution WVGA double-DIN colour display, which also provides a touch-sensitive user interface for all device functions. In addition to the Bluetooth hands-free kit, the device also features a new high-performance tuner for FM, MW and LW radio and a rear USB port for connecting storage media, including full iPod support.

  • 17.3-cm (6.8 wide VGA) high-resolution double-DIN monitor with touch panel control
  • Bluetooth hands-free kit for phone calls and audio streaming, including microphone with cable
  • Clear user interface with 12 menu languages
  • iPod/iPhone* control with search functions and 1-amp charging function
  • Siri voice control
  • Rear USB port for storage media with videos in MPEG1/2/4, JPEG files and AAC, WMA and MP3 audio data
  • Separate connection for reversing camera
  • 3 pre-amplifier outputs (front, rear, sub) with 2 V output

Weight incl.:

2.17 kg

 

USB/CD receiver with blue key illumination

  • White LC display with large, 13-digit display segments
  • AOA 2.0 for controlling compatible Android smartphones (Android 4.1 and later) via USB
  • (Kenwood Music Play app required)
  • Front USB connection with 1-A charging function and AUX input
  • Integrated decoder for playing MP3, WMA, WAV and FLAC audio files (only from USB)
  • Non-volatile preset memory for 24 stations (18x FM/3x MW/3x LW)
  • 3-band semi-parametric tone control and 7 pre-programmed sound patterns
  • Bass Boost and loudness control
  • Switchable pre-amplifier output (rear/sub) with 2.5-V output level
  • MOSFET power amplifier with max. output power: 4 x 50 W
  • Particularly low power consumption (less than 1 mA) when the ignition is switched off (ACC OFF)
  • Detachable control panel with red key illumination
  • Set up for use with factory-installed steering wheel remote control

Weight incl.:

1.54 kg

 

USB/CD receiver with green key illumination

  • White LC display with large, 13-digit display segments
  • AOA 2.0 for controlling compatible Android smartphones (Android 4.1 and later) via USB
  • (Kenwood Music Play app required)
  • Front USB connection with 1-A charging function and AUX input
  • Integrated decoder for playing MP3, WMA, WAV and FLAC audio files (only from USB)
  • Non-volatile preset memory for 24 stations (18x FM/3x MW/3x LW)
  • 3-band semi-parametric tone control and 7 pre-programmed sound patterns
  • Bass Boost and loudness control
  • Switchable pre-amplifier output (rear/sub) with 2.5-V output level
  • MOSFET power amplifier with max. output power: 4 x 50 W
  • Particularly low power consumption (less than 1 mA) when the ignition is switched off (ACC OFF)
  • Detachable control panel with red key illumination
  • Set up for use with factory-installed steering wheel remote control

Weight incl.:

1.57 kg

 

USB/CD receiver with red key illumination

  • White LC display with large, 13-digit display segments
  • AOA 2.0 for controlling compatible Android smartphones (Android 4.1 and later) via USB
  • (Kenwood Music Play app required)
  • Front USB connection with 1-A charging function and AUX input
  • Integrated decoder for playing MP3, WMA, WAV and FLAC audio files (only from USB)
  • Non-volatile preset memory for 24 stations (18x FM/3x MW/3x LW)
  • 3-band semi-parametric tone control and 7 pre-programmed sound patterns
  • Bass Boost and loudness control
  • Switchable pre-amplifier output (rear/sub) with 2.5-V output level
  • MOSFET power amplifier with max. output power: 4 x 50 W
  • Particularly low power consumption (less than 1 mA) when the ignition is switched off (ACC OFF)
  • Detachable control panel with red key illumination
  • Set up for use with factory-installed steering wheel remote control

Weight incl.:

1.55 kg