reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BSL 10050A :: Replacement Antenna

Item-No.: BSL 10050A
€2,50
Category of goods: 0

BSL 10050A

This replacement antenna rod can be used for M5+M6 threads, 2 adapter pieces are included, rod length ca. 40cm.


Manufacturer : BASELINE
Factory number : 10050A
Package weight : 0.037 kg
RoHS : conform
Technical information
Datasheet/manual