• Car-HiFi Antennas

  •  1 - 8 of  8  items. 
 
Roof antenna 16V with amplifier

4,5 m connection cable on DIN plug
Rod coiled, rod length ca. 40cm, screwable

Weight incl.:

0.25 kg

 
Universal rubber antenna

0-180 degrees affixable
Flexible rod ca. 40cm, black
Cable length ca. 130cm

Weight incl.:

0.16 kg

 
This replacement antenna rod can be used for M5+M6 threads, 2 adapter pieces are included, rod length ca. 28cm.

Weight incl.:

0.049 kg

 
This replacement antenna rod can be used for M5+M6 threads, 2 adapter pieces are included, rod length ca. 40cm.

Weight incl.:

0.037 kg

 
This replacement antenna rod can be used for M5+M6 threads, 2 adapter pieces are included, rod length ca. 23cm.

Weight incl.:

0.032 kg

 
Window Antenna active radio FM / AM,

Cable length 230cm
150 Ohm plug

Weight incl.:

0.057 kg

 
DAB/DAB+ adhesive glass mount antenna active , connector Fakra (F), 12V

Weight incl.:

0.060 kg

 

DAB glass-mounted aerial for interior installation
DAB band III/L 1452-1492 MHz. 2.50-m Fakra cable (f)

Weight incl.:

0.065 kg