reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TVAC 18010A :: Wireless outdoor camera

Item-No.: TVAC 18010A
€171,80
Category of goods: 0


Funk-Außenkamera

  • Product Description
  • Technical information
  • General
    • Type
    • Camera
    • Technology
    • Outdoors
    • Design
    • Extension
    • Temperature range
    • -10 … +50
  • Specials
    • Specification
    • 2.4 GHz
  • Display
    • Resolution
    • 640 x 480 px
  • Implementation
    • Sensor Size
    • 1/4"
    • Sensor Typ
    • CMOS
    • Viewing angle
    • 60 °
    • Protection class
    • IP 66
  • Electrical values
    • Voltage
    • 5 V
    • Power consumption
    • 550
  • Measures
    • Width
    • 150 mm
    • Height
    • 74 mm
    • Depth
    • 68 mm

Sturdy wireless outdoor camera for 24-hour security
This wireless outdoor camera is the ideal supplement to the digital wireless surveillance kits from ABUS. Its sturdy, weatherproof design makes it ideal for use outdoors. The VGA resolution and infrared night vision function provide optimum video quality at any time of the day or night. An integrated motion detector with alarm function reliably detects movement and reports it where necessary, reducing the danger of unauthorised entry.

Intuitive installation via app or QR code
The step-by-step installation using an app or QR code makes it easy even for technical novices to follow. Up to four cameras of this type can be monitored using the app for handy mobile surveillance.

  • Wireless outdoor camera for digital wireless surveillance kit

  • Easy step-by-step installation via app or QR code (iOS, Android)

  • App access to up to 4 cameras

  • VGA resolution and infrared night vision function

  • Sturdy, weatherproof wireless outdoor camera (IP66)

  • Integrated, professional motion detection (PIR sensor) with alarm function




Manufacturer : ABUS SECURITY TECH
Factory number : TVAC18010A
Package weight : 0.931 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera
    • Technology
    • Outdoors
    • Design
    • Extension
    • Temperature range
    • -10 … +50
  • Specials
    • Specification
    • 2.4 GHz
  • Display
    • Resolution
    • 640 x 480 px
  • Implementation
    • Sensor Size
    • 1/4"
    • Sensor Typ
    • CMOS
    • Viewing angle
    • 60 °
    • Protection class
    • IP 66
  • Electrical values
    • Voltage
    • 5 V
    • Power consumption
    • 550
  • Measures
    • Width
    • 150 mm
    • Height
    • 74 mm
    • Depth
    • 68 mm