reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TVAC 18000A :: Digital wireless surveillance kit

Item-No.: TVAC 18000A
€579,40
Category of goods: 0


Digitales Funk-Überwachungsset

  • Product Description
  • Technical information
  • General
    • Type
    • Camera
    • Technology
    • Outdoors
    • Design
    • Set
    • Temperature range
    • 0 … 50
  • Specials
    • Specification
    • 2.4 GHz
  • Measures
    • Format
    • H.264
  • Display
    • Resolution
    • 640 x 480 px
  • External I/O Ports
    • LAN
    • 10/100 Mbps
  • Electrical values
    • Voltage
    • 12 V
    • Power consumption
    • 2000

Complete package with recorder, 2 wireless outdoor cameras, 3 power supply units and accessories
The compact digital wireless surveillance kit from ABUS reliably secures smaller premises by day and by night: VGA resolution provides sharp images even at night thanks to the infrared night-vision function. A sensitive motion detector recognises movement in the camera's field of view and sounds the alarm in case of unauthorised entry. Access the video images from up to four cameras simultaneously and at any time via an app to check everything is in order.

Intuitive installation via app and QR code for iOS and Android
The wireless surveillance kit is also installed via app and QR code. Even technical novices will be able to set up the video surveillance system quickly and easily. The components can also be installed with little mess as they all communicate wirelessly via radio signals.

Up to 3 months’ continuous recording thanks to the low network load
Efficient H.264 data compression reduces the data requirements to a minimum and can record continuously for up to three months on an external 500-GB hard drive. Video is recorded either to a microSD card or to an external hard drive of up to 2 TB via USB port. All storage media are available as accessories and can be included in the wireless surveillance kit as required.

  • Complete package with recorder, 2 wireless outdoor cameras, 3 power supply units and accessories

  • Easy step-by-step installation via app or QR code (iOS, Android)

  • App access to up to 4 cameras

  • Records to a microSD card of up to 32 GB (optional accessory) or to an external hard drive of up to 2 TB via USB port

  • Up to 3 months’ continuous recording with 500-GB external hard drive (optional accessory)

  • Sturdy, weatherproof wireless outdoor camera (IP66)

  • Integrated, professional motion detection (PIR sensor) with alarm function

  • VGA resolution and infrared night vision function

  • Low network load through compressed data transfer (H.264 compression)




Manufacturer : ABUS SECURITY TECH
Factory number : TVAC18000A
Package weight : 3.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera
    • Technology
    • Outdoors
    • Design
    • Set
    • Temperature range
    • 0 … 50
  • Specials
    • Specification
    • 2.4 GHz
  • Measures
    • Format
    • H.264
  • Display
    • Resolution
    • 640 x 480 px
  • External I/O Ports
    • LAN
    • 10/100 Mbps
  • Electrical values
    • Voltage
    • 12 V
    • Power consumption
    • 2000