reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TVAC 16010A :: Digital wireless home video camera expansion


TVAC 16010A

  • Product Description
  • Technical information
  • General
    • Type
    • Camera
    • Technology
    • External
    • Design
    • Single
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • 2.4 GHz
  • Display
    • Resolution
    • 640 x 480
  • Implementation
    • Sensor Size
    • ¼” / 8.5 mm
    • Sensor Typ
    • CMOS
    • Focal length
    • 3.6 mm
    • power supply
    • 5 V / power supply
    • Protection class
    • IP66
  • Measures
    • Width
    • 74 mm
    • Height
    • 50 mm
    • Depth
    • 150 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Camera expansion for TVAC 16000A

Description of IR wireless outdoor camera 2.4 GHz for TVAC16000
Resolution 640 x 480 pixels
IR swivel filter yes
Number of IR LEDs 20
Range of Night Vision function 5 – 8 m
Image recorder 1/4” CMOS sensor
Lens 3.6 mm
Frequency: 2.4 GHz
Wireless range 150 m
Protection rating: IP 66
Power supply DC 5 V
Power consumption max. 500 mA
Dimensions (W × H × D) 74 × 50 × 150 mm
Delivery includes camera bracket• Assembly materials• Power supply unit including EU, AUS and UK adapters• User manual• Aerial



Manufacturer : ABUS SECURITY TECH
Factory number : TVAC16010A
Package weight : 1.132 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera
    • Technology
    • External
    • Design
    • Single
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • 2.4 GHz
  • Display
    • Resolution
    • 640 x 480
  • Implementation
    • Sensor Size
    • ¼” / 8.5 mm
    • Sensor Typ
    • CMOS
    • Focal length
    • 3.6 mm
    • power supply
    • 5 V / power supply
    • Protection class
    • IP66
  • Measures
    • Width
    • 74 mm
    • Height
    • 50 mm
    • Depth
    • 150 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual