reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TVAC 16000B :: 7´´ digital wireless home video set with LAN


TVAC 16000B

  • Product Description
  • Technical information
  • General
    • Type
    • Camera
    • Technology
    • External
    • Design
    • Set incl. camera
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • 2.4 GHz
  • Display
    • Resolution
    • 640 x 480
  • Implementation
    • Sensor Size
    • ¼” / 8.5 mm
    • Sensor Typ
    • CMOS
    • Focal length
    • 3.6 mm
    • power supply
    • 5 V / power supply
  • Measures
    • Width
    • 27 mm
    • Height
    • 12 mm
    • Depth
    • 184 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

• Complete set consisting of IR wireless outdoor camera, monitor and docking station
• Compact IP66 outdoor camera with infrared night-vision function and 640 x 480 pixel resolution
• Mobile access via app
• Remote access via LAN via the docking station (simultaneous battery charging for monitor)
• 7” colour TFT monitor with integrated speakers (battery powered)
• Transmission of video and audio by means of encrypted digital wireless
• Can be expanded to up to 4 wireless cameras
• Easy operation on intuitive touchscreen

As easy as ever – now with larger monitor, intuitive touchscreen and remote access. This gives you a perfect overview – and you can see all the cameras in the 4x view, even during recording.
And best of all: While in travelling, you can see what is happening at home via the Internet and an app. To do this, simply "park" the monitor in the docking station and the Internet connection is created (simultaneously charges the monitor battery).

The complete set includes everything you need for commissioning. Ideal for private households, restaurants and small companies. The sole requirement: one outdoor socket for the power supply unit or a corresponding installation (from IP54).

The delivery includes
7” monitor• IR wireless outdoor camera 2.4 GHz• 2 × switching power supplies including EU, AUS and UK adapters• AV cable• Aerial• User manual

Description of 7” home video set
7” monitor + docking station
Resolution 800 x 480 pixels
Battery life 1.5 h
Battery type Li-ion polymer 3.7 V/1800 mA
Wireless range 150 m
Camera inputs 4
Power supply DC 5 V
Current consumption: 800 mA
Dimensions (W × H × D) 27 × 129 × 184 mm
IR wireless outdoor camera
Resolution 640 x 480 pixels
Number of IR LEDs 20
IR swivel filter yes
Protection rating: IP 66
Power supply DC 5 V
Power consumption max. 500 mA
Dimensions (W × H × D) 74 × 50 × 150 mm

SD card not included, please order separately at the same time



Manufacturer : ABUS SECURITY TECH
Factory number : TVAC16000B
Package weight : 2.254 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera
    • Technology
    • External
    • Design
    • Set incl. camera
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • 2.4 GHz
  • Display
    • Resolution
    • 640 x 480
  • Implementation
    • Sensor Size
    • ¼” / 8.5 mm
    • Sensor Typ
    • CMOS
    • Focal length
    • 3.6 mm
    • power supply
    • 5 V / power supply
  • Measures
    • Width
    • 27 mm
    • Height
    • 12 mm
    • Depth
    • 184 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual