reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STABO MF 4 CAM :: stabo multifon security IV additional camera

Item-No.: STABO MF 4 CAM
€141,30
Category of goods: 0


STABO MF 4 CAM

  • Product Description
  • Technical information
  • General
    • Type
    • Camera
    • Technology
    • External
    • Design
    • Single
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • 2.4 GHz
  • Display
    • Resolution
    • 720p
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V DC / 0.6 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Additional camera for stabo multifon security IV system

  • The weatherproof (IP 65) colour camera is equipped with a microphone/speaker for intercom functionality and powerful infrared LEDs for night vision (black-and-white images). The robust holder enables the camera to be set up in the optimal position to monitor the area in question; it can also be mounted on the ceiling if required.




Manufacturer : STABO
Package weight : 0.612 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera
    • Technology
    • External
    • Design
    • Single
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • 2.4 GHz
  • Display
    • Resolution
    • 720p
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V DC / 0.6 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual