reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GC 8104JM CAM :: Wireless video system additional camera

Item-No.: GC 8104JM CAM
€89,95
Category of goods: 0


GC 8104JM CAM

  • Product Description
  • Technical information
  • General
    • Type
    • Camera
    • Technology
    • External
    • Design
    • Single
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • 2.4 GHz
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Additional camera for 4-channel wireless video security system
for indoor and outdoor use.


• Weatherproof outdoor cameras with night vision LEDs
• 5 metre night vision through integrated IR-LEDs
• Simple and safe installation with 2.4 GHz wireless technology
• 4-channel operation with VGA / 10fps, 1 channel with VGA / 30 fps

• 1/5" CMOS
• Resolution 640x480
• Viewing angle 85°
• Power supply: 5V power supply (incl. )
• Power consumption: 400 W
• Dimensions: 131x63x58 mm



Package weight : 0.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera
    • Technology
    • External
    • Design
    • Single
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • 2.4 GHz
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual