reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELRO CS85C :: Wireless colour camera for CS85DVR

Item-No.: ELRO CS85C
€103,60
Category of goods: 0


ELRO CS85C

  • Product Description
  • Technical information
  • General
    • Type
    • Camera
    • Technology
    • External
    • Design
    • Single
  • Specials
    • Specification
    • 2.4 GHz
  • Display
    • Resolution
    • 640 x 480
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
The ELRO CS85C wireless camera can be used as an add-on unit to expand the CS85DVR real time camera system. The system can also be equipped with three other cameras.


Manufacturer : SMARTWARES
Factory number : CS85C
Package weight : 0.666 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera
    • Technology
    • External
    • Design
    • Single
  • Specials
    • Specification
    • 2.4 GHz
  • Display
    • Resolution
    • 640 x 480
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual