reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELRO C961DVR :: Wireless security camera set, 2.4 GHz


ELRO C961DVR

  • Product Description
  • Technical information
  • General
    • Type
    • Camera
    • Technology
    • External
    • Design
    • Set incl. receiver
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • 2.4 GHz
  • Display
    • Resolution
    • 640 x 480
  • Implementation
    • Sensor Size
    • ¼” / 8.5 mm
    • Sensor Typ
    • CMOS
    • Focal length
    • 3.6 mm
    • Viewing angle
    • 60 °
    • Protection class
    • IP66
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

A digital wireless security system for your security at home or in a small firm. The compact wireless receiver can be easily installed on your TV or surveillance monitor.

•Digital camera for outdoor use with motion sensor
•Video output to TV
•Range: 50 m
•Interference-free digital signal
•Night vision up to a distance of 8 m thanks to IR LEDs
•Supports up to four cameras simultaneously
•With programmable remote control
•Motion detection, storage on SD card
•With scan and quad function

Video format: AVI
Record mode: motion detection with programmable screens on individual channels, scheduled recording, manual recording
Event list: mark the required date/index for hours for playback
Frequency: 2.4 GHz GFSK modulated RF signal
Channels: 4 (quad)
Recording frame rate: 20 fps
Resolution: 640 x 480 (VGA/320 x 240 QVGA)
Signal system: PAL/NTSC
Image compression: MPEG-4
Operating temperature: -10° ~ +50°
Power supply: DC 5 V/1 A
Power consumption: 250 mA (max)
Playback software PC: Windows 8/Windows 7/XP/Vista



Manufacturer : SMARTWARES
Factory number : C961DVR
Package weight : 1.037 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera
    • Technology
    • External
    • Design
    • Set incl. receiver
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • 2.4 GHz
  • Display
    • Resolution
    • 640 x 480
  • Implementation
    • Sensor Size
    • ¼” / 8.5 mm
    • Sensor Typ
    • CMOS
    • Focal length
    • 3.6 mm
    • Viewing angle
    • 60 °
    • Protection class
    • IP66
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual