reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DNT 52215 :: Digital camera extension 52218

Item-No.: DNT 52215
€83,50
Category of goods: 0


DNT 52215

  • Product Description
  • Technical information
  • General
    • Type
    • Camera
    • Technology
    • External
    • Design
    • Single
  • Specials
    • Specification
    • 2.4 GHz
  • Display
    • Resolution
    • 1280 x 720
Expansion camera for HD Secure starter-Setungsanleitung


Manufacturer : DNT
Factory number : 52215
Package weight : 0.632 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera
    • Technology
    • External
    • Design
    • Single
  • Specials
    • Specification
    • 2.4 GHz
  • Display
    • Resolution
    • 1280 x 720
Datasheet/manual