reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


YC 460 :: Outdoor camera, D-WDR, 600TVL, IP66, Zoom

Item-No.: YC 460
€87,50
Category of goods: 0


YC 460

  • Product Description
  • Technical information
  • General
    • Type
    • Compact camera
    • Technology
    • Analog 600 TVL
    • Design
    • External
    • Temperature range
    • -10 ... +45
    • Colour
    • Silver
  • Specials
    • Specification
    • Night vision LED
  • Implementation
    • Sensor Size
    • 1/3” / 8.5 mm
    • Sensor Typ
    • Sony CCD
    • Focal length
    • 2.8 - 12 mm
    • power supply
    • DC socket 5.5 mm/2.1 mm
    • Lens
    • Vario zoom
    • Protection class
    • IP66
  • Electrical values
    • Approval
    • D-WDR
    • Voltage
    • 12 V
    • Power consumption
    • 750
  • Interfaces
    • Connection
    • BNC
  • Display
    • Resolution
    • 795 x 596

1/3'' 8.5-mm Sony colour sensor outdoor camera, weather-proof IP 66, IR LEDs, Vario Zoom 4.0–9.0 mm, 600 TV lines, Day & Night

Affordable day & night camera for outdoor use with easy installation and zoom variation without opening the housing.

Weather-proof in accordance with IP 66

• 1/3" (8.5 mm) Sony CCD sensor
• 600TVL PAL
• 2.8–12 mm Vario Zoom lens manual
• IR range of up to 40 m
• IR LED
• 3D-DNR
• Digital WDR, 0.00001 Lux
• Video connector 1.0Vp-p 75 Ohm BNC
• Operating temperature -10ºC ~+45ºC

Supplied with wall mount



Package weight : 1.156 kg
RoHS : conform
Technical information
  • General
    • Type
    • Compact camera
    • Technology
    • Analog 600 TVL
    • Design
    • External
    • Temperature range
    • -10 ... +45
    • Colour
    • Silver
  • Specials
    • Specification
    • Night vision LED
  • Implementation
    • Sensor Size
    • 1/3” / 8.5 mm
    • Sensor Typ
    • Sony CCD
    • Focal length
    • 2.8 - 12 mm
    • power supply
    • DC socket 5.5 mm/2.1 mm
    • Lens
    • Vario zoom
    • Protection class
    • IP66
  • Electrical values
    • Approval
    • D-WDR
    • Voltage
    • 12 V
    • Power consumption
    • 750
  • Interfaces
    • Connection
    • BNC
  • Display
    • Resolution
    • 795 x 596
Datasheet/manual