reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


YC 3189 :: D-WDR colour outdoor camera, 700 TV-L

Item-No.: YC 3189
€139,80
Category of goods: 0


YC 3189

  • Product Description
  • Technical information
  • General
    • Type
    • Compact camera
    • Technology
    • Analog 700 TVL
    • Design
    • External
    • Temperature range
    • -10 ... +50
    • Colour
    • Black
  • Specials
    • Specification
    • Night vision LED
  • Implementation
    • Sensor Size
    • 1/3” / 8.5 mm
    • Sensor Typ
    • Sony ICX673AK CCD
    • Focal length
    • 2.8-12 mm
    • power supply
    • DC socket 5.5 mm/2.1 mm
    • Lens
    • Vario zoom
    • Protection class
    • IP55
  • Electrical values
    • Approval
    • D-WDR
    • Voltage
    • 12 V
    • Power consumption
    • 750
  • Measures
    • Width
    • 98 mm
    • Height
    • 280 mm
    • Depth
    • 90 mm
  • Interfaces
    • Connection
    • BNC
  • Display
    • Resolution
    • 795 x 596

D-WDR outdoor Camera, 700 TV lines, zoom, focus and IR distance adjustable from the outside.

Chip: 1/3'' Sony ICX673AK CCD
Lens: 2.8 to 12 mm
Resolution: 700 TV lines
Max. infrared distance: 40 m
Minimum illumination: 0.0001 Lux (0 Lux during IR operation)
AGC (automatic gain control): yes
AWB (auto white balance): yes
Motion detection: Yes
BLC (backlight compensation): yes
Synchronisation: internal
OSD menu: multilingual including German
Weather protection: IP: 65
Weight: 1,500 kilograms
Dimensions: Width: 98 mm
Dimensions: Height: 280 mm
Dimensions: Length: 90 mm
Recommended humidity: 0-95 %
Recommended environment: indoor/outdoor
Recommended ambient temperature: -10°C to 50°C
Colour: black
Voltage: 12.0 V DC
Power consumption: 750 mA
Includes: Wall bracket
Extras: Day & Night function



Package weight : 1.234 kg
RoHS : conform
Technical information
  • General
    • Type
    • Compact camera
    • Technology
    • Analog 700 TVL
    • Design
    • External
    • Temperature range
    • -10 ... +50
    • Colour
    • Black
  • Specials
    • Specification
    • Night vision LED
  • Implementation
    • Sensor Size
    • 1/3” / 8.5 mm
    • Sensor Typ
    • Sony ICX673AK CCD
    • Focal length
    • 2.8-12 mm
    • power supply
    • DC socket 5.5 mm/2.1 mm
    • Lens
    • Vario zoom
    • Protection class
    • IP55
  • Electrical values
    • Approval
    • D-WDR
    • Voltage
    • 12 V
    • Power consumption
    • 750
  • Measures
    • Width
    • 98 mm
    • Height
    • 280 mm
    • Depth
    • 90 mm
  • Interfaces
    • Connection
    • BNC
  • Display
    • Resolution
    • 795 x 596
Datasheet/manual