reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TVCC 34010 :: Day/night mini outdoor dome camera

Item-No.: TVCC 34010
€94,95
Category of goods: 0


Tag/Nacht Mini Außen Dome Kamera

  • Product Description
  • Technical information
  • General
    • Type
    • Surveillance camera
    • Technology
    • BNC
    • Design
    • Outdoors
    • Temperature range
    • -20 … +50
  • Implementation
    • Sensor Size
    • 1/3"
    • Sensor Typ
    • DIS
    • Viewing angle
    • 68.4 °
    • Light sensitivity
    • 0.1 Lux
    • Focal length
    • 3.6 mm
    • Lens
    • Fix
    • Protection class
    • IP 66
  • Measures
    • Format
    • PAL/NTSC
    • Width
    • 83 mm
    • Height
    • 90 mm
    • Length
    • 59 mm
  • Electrical values
    • Voltage
    • 12 V
    • Power consumption
    • 420
  • Interfaces
    • Connection
    • BNC
  • Display
    • Resolution
    • 720 x 480 px

Discreet monitoring indoors or outdoors
The analogue day/night outdoor dome camera is the ideal supplement to the TVVR30004 four-channel recorder and the TVVR30104 video surveillance set. It stands out due to its simple design, and its high protection class (IP66) means it can be used both indoors and outdoors. The camera has integrated infrared LEDs for 24/7 day and night operation.
Its detailed, high resolution of 600 TVL delivers clear images for easy recognition of persons.

Flexible mounting options
A 20 m combi-cable and power supply unit are included for quick and easy installation.

  • Compact day/night vision outdoor dome camera

  • Multiple camera installation options - whether indoors or outdoors

  • Simple design and high protection class (IP66)

  • Detailed high resolution, 600 TVL

  • Includes 1x 20-m coaxial cable

  • Ideal supplement to TVVR30004 or TVVR30104




Manufacturer : ABUS SECURITY TECH
Factory number : TVCC34010
Package weight : 1.297 kg
RoHS : conform
Technical information
  • General
    • Type
    • Surveillance camera
    • Technology
    • BNC
    • Design
    • Outdoors
    • Temperature range
    • -20 … +50
  • Implementation
    • Sensor Size
    • 1/3"
    • Sensor Typ
    • DIS
    • Viewing angle
    • 68.4 °
    • Light sensitivity
    • 0.1 Lux
    • Focal length
    • 3.6 mm
    • Lens
    • Fix
    • Protection class
    • IP 66
  • Measures
    • Format
    • PAL/NTSC
    • Width
    • 83 mm
    • Height
    • 90 mm
    • Length
    • 59 mm
  • Electrical values
    • Voltage
    • 12 V
    • Power consumption
    • 420
  • Interfaces
    • Connection
    • BNC
  • Display
    • Resolution
    • 720 x 480 px
Datasheet/manual