reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MON AHCAM-3350DV :: 720p AHD colour camera, dome, vario zoom

Item-No.: MON AHCAM-3350DV
€101,20
Category of goods: 0


MON AHCAM-3350DV

  • Product Description
  • Technical information
  • General
    • Type
    • Dome camera
    • Technology
    • AHD
    • Design
    • External
    • Temperature range
    • -10 ... +55
    • Colour
    • White
  • Specials
    • Specification
    • Night vision LED
  • Implementation
    • Sensor Size
    • 1/3” / 8.5 mm
    • Sensor Typ
    • CMOS
    • Focal length
    • 2.8 - 12 mm
    • power supply
    • DC socket 5.5 mm/2.1 mm
    • Lens
    • vario
    • Protection class
    • IP66
  • Measures
    • Ø
    • 140 mm
    • Height
    • 110 mm
  • Electrical values
    • Voltage
    • 12 V
    • Power consumption
    • 400
  • Interfaces
    • Connection
    • BNC
  • Display
    • Resolution
    • 1280 x 720
  • Power supply
    • Low-voltage connection
    • 12 V DC / 400 mA
    • Low-voltage input
    • DC mounted socket, round, 2-pin

The MONACOR brand now provides you with even more options when selecting an optimal video monitoring system. Analogue High Definition (AHD) features a resolution of 720p (HD ready) and an attractive price-performance ratio. This in particular makes the decision for converting from a purely analogue system easy. In addition to the significantly better image quality, the long transmission distances of up to 300 m via a standard coaxial cable are a convincing additional factor. With the modern AHD product line from MONACOR, you can expand your existing system and integrate the existing analogue cameras (960H) into the new technology.

  • Weather-proof exterior enclosure

  • Varifocal lens (2.8 - 12 mm)

  • Resolution: 1 megapixel

  • Can be used in the dark thanks to 30 infrared LEDs, whereby the camera switches to B/W-Mode (IR range 10m with optimum reflection)



8.5 mm image scanner (1/3") CMOS
Number of pixels 1280x720 pixel
720p resolution
Lens 2.8 - 12 mm/1:1.2
Minimum illumination 0.08 lx
0 lx with IR illumination
Permissible operating temperature: -10°C to +55°C
Power supply: 12 V current/400 mA
Dimensions: Ø 140 mm x 110 mm
Weight 550 g
Other: IP66, IR LED



Manufacturer : MONACOR
Factory number : 18.4220
Package weight : 1.048 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dome camera
    • Technology
    • AHD
    • Design
    • External
    • Temperature range
    • -10 ... +55
    • Colour
    • White
  • Specials
    • Specification
    • Night vision LED
  • Implementation
    • Sensor Size
    • 1/3” / 8.5 mm
    • Sensor Typ
    • CMOS
    • Focal length
    • 2.8 - 12 mm
    • power supply
    • DC socket 5.5 mm/2.1 mm
    • Lens
    • vario
    • Protection class
    • IP66
  • Measures
    • Ø
    • 140 mm
    • Height
    • 110 mm
  • Electrical values
    • Voltage
    • 12 V
    • Power consumption
    • 400
  • Interfaces
    • Connection
    • BNC
  • Display
    • Resolution
    • 1280 x 720
  • Power supply
    • Low-voltage connection
    • 12 V DC / 400 mA
    • Low-voltage input
    • DC mounted socket, round, 2-pin
Datasheet/manual