reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LE 338 HD :: 1920 x 1080 pixel HDTV dome camera


LE 338 HD

  • Product Description
  • Technical information
  • General
    • Type
    • Dome camera
    • Technology
    • HD
    • Design
    • External
    • Accessory
    • Incl. power supply
    • Temperature range
    • -30 ... +60
    • Colour
    • White
  • Specials
    • Specification
    • Night vision LED
  • Implementation
    • Sensor Size
    • 1/2.8” / 9.1 mm
    • Sensor Typ
    • CMOS
    • Focal length
    • 2.7-12 mm
    • power supply
    • DC socket 5.5 mm/2.1 mm
    • Lens
    • vario
    • Protection class
    • IP66
  • Measures
    • Ø
    • 150 mm
    • Height
    • 119 mm
  • Electrical values
    • Voltage
    • 12 V
  • Interfaces
    • Connection
    • BNC
  • Display
    • Resolution
    • 1920 x 1080
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • 12 V DC / 0.5A
    • Low-voltage input
    • DC socket 5.5 mm/2.1 mm

Weatherproof HD camera with night vision

  • The brand new GEODOME - LE338HD is the innovative HDTV indoor and outdoor dome camera from LUPUS Electronics. LUPUS Electronics has developed a dome camera that stands out in particular through its universal usability and flexibility: the integrated 2.4 megapixel sensor delivers excellent image properties especially in low and diffuse light conditions. For this purpose, a mechanical IR cut filter was integrated that can be adjusted to suit local conditions. The same is true for the built-in varifocal lens, with a focal length ranging from 2.7 - 12.0 mm for high flexibility during installation. The GEODOME - LE 338HD is therefore ideal for commercial projects, such as supermarkets, department stores, retail stores and office buildings.


Plug and Play - HD via the existing CCTV wiring

  • The new HD video technology transmits up to 2 megapixels via the conventional CCTV infrastructure with coaxial cables. This renders the awkward process of converting to IP video surveillance with network cables unnecessary and dramatically reduces costs. In contrast to network camera technology, the video images are transmitted uncompressed and in real time.


Recording and management of CCTV images

  • The new HD digital recorders reliably record video images from your new HD cameras as well as your old SDI video surveillance cameras controlled via timer or triggered by movement. The central management software provides access to multiple recorders and cameras and presents them dynamically and flexibly on all available monitors.


SmartVision software for MacOS and Windows included free of charge
Multi-monitor support: for any number of monitors... •Multi-monitor support: for any number of monitors. Arrange images/windows using drag&drop

  • Modern touchscreen operation possible

  • Identical playback interface on device and web browser

  • Integration of our XT alarm systems possible

  • All windows are dynamically moveable


Technical data:

Image sensor 1/2.8" (9.1 mm) 2.4 megapixel CMOS sensor
Effective image resolution 1984 (H) x 1225 (V)
Output resolution: 1920 x 1080 pixels (Full HD)
Electronic shutter 1/3s ~ 1/100,000s
Minimum lighting 0.05 lux @ F1.2 (AGC ON), 0 lux IR on
Digital image enhancement methods ICR, AWB, AGC, BLC, 3D-DNR, Smart IR
Synchronisation: internal
Video output 1 channel BNC HD, high-resolution video output/CVBS standard video output (changeable)
Video frame rate 25/30/50/60 fps @ 720p, 25/30 fps @ 1080p
Alarm connections 1 x alarm input and output
Audio connectors 1 x audio input
Power supply unit DC 12 V (+-10%)
Power consumption max. 5.8 W
Operating environment -30°C to +60°C
Transmission range 300 metres via RG59 coaxial cable
Protection class IP66
Dimensions Ø 150 mm x 119.1 mm
Weight: 0.8 kg

Camera functions:

Max. night vision range 30 metres with SmartIR (automatic intensity control)
Day/night function automatic IR cut filter
2D and 3D noise reduction
OSD menu: yes

Lens:

Focal length 2.7 - 12 mm
Viewing angle 105.5° to 32.9° (horizontal)
Lens type manual DC Auto Iris

Included with delivery:

12 V power supply unit included with delivery, user guide
Screw set with wall plugs, drill template



Manufacturer : LUPUS
Factory number : 13310
Package weight : 0.701 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dome camera
    • Technology
    • HD
    • Design
    • External
    • Accessory
    • Incl. power supply
    • Temperature range
    • -30 ... +60
    • Colour
    • White
  • Specials
    • Specification
    • Night vision LED
  • Implementation
    • Sensor Size
    • 1/2.8” / 9.1 mm
    • Sensor Typ
    • CMOS
    • Focal length
    • 2.7-12 mm
    • power supply
    • DC socket 5.5 mm/2.1 mm
    • Lens
    • vario
    • Protection class
    • IP66
  • Measures
    • Ø
    • 150 mm
    • Height
    • 119 mm
  • Electrical values
    • Voltage
    • 12 V
  • Interfaces
    • Connection
    • BNC
  • Display
    • Resolution
    • 1920 x 1080
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • 12 V DC / 0.5A
    • Low-voltage input
    • DC socket 5.5 mm/2.1 mm
Datasheet/manual