reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LE 337 HD :: 1280 x 720 pixel HDTV dome camera

Item-No.: LE 337 HD
€119,00
Category of goods: 0


LE 337 HD

  • Product Description
  • Technical information
  • General
    • Type
    • Dome camera
    • Technology
    • HD
    • Design
    • External
    • Accessory
    • Incl. power supply
    • Temperature range
    • -30 ... +50
    • Colour
    • White
  • Specials
    • Specification
    • Night vision LED
  • Implementation
    • Sensor Size
    • 1/3” / 8.5 mm
    • Sensor Typ
    • CMOS
    • Focal length
    • 3.6 mm
    • power supply
    • DC socket 5.5 mm/2.1 mm
    • Lens
    • Fixed
    • Protection class
    • IP66
  • Measures
    • Ø
    • 113.6 mm
    • Height
    • 85.4 mm
  • Electrical values
    • Voltage
    • 12 V
  • Interfaces
    • Connection
    • BNC
  • Display
    • Resolution
    • 1280 x 720
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • 12 V DC / 0.5A
    • Low-voltage input
    • DC socket 5.5 mm/2.1 mm

Weatherproof outdoor camera with night vision and 720p HD resolution

  • Minimum size - maximum video surveillance: measuring just Ø 113.6 mm x (H) 85.4 mm, the LE 337HD Geodome guarantees security wherever discrete observation is required. Despite its small size, this minidome has an extremely sturdy and vandal-proof and weather-proof housing (IP66). The 1.4 megapixel CMOS chip ensures true-colour images and excellent image quality. The camera requires only 0.01 lux and has a fixed angle of 70°.


Plug and Play - HD via the existing CCTV wiring

  • The new HD video technology transmits up to 2 megapixels via the conventional CCTV infrastructure with coaxial cables. This renders the awkward process of converting to IP video surveillance with network cables unnecessary and dramatically reduces costs. In contrast to network camera technology, the video images are transmitted uncompressed and in real time


Recording and management of CCTV images
  • The new HD digital recorders reliably record video images from your new HD cameras as well as your old SDI video surveillance cameras controlled via timer or triggered by movement. The central management software provides access to multiple recorders and cameras and presents them dynamically and flexibly on all available monitors.


SmartVision software for MacOS and Windows included free of charge
  • Multi-monitor support: for any number of monitors...

  • Multi-monitor support: for any number of monitors. Arrange images/windows using drag&drop

  • Modern touchscreen operation possible

  • Identical playback interface on device and web browser

  • Integration of our XT alarm systems possible

  • All windows are dynamically moveable



Technical data:

Image sensor 1/3" (8.5 mm) 1.4 megapixel CMOS sensor
Effective image resolution 1305 (H) x 1049 (V)
Output resolution 1280 x 720 pixels (HD)
Electronic shutter 1/3s~1/100,000s
Minimal lighting conditions 0.01 lux @ F1.2 (AGC ON), 0 lux IR on
Digital image enhancement methods ICR, AWB, AGC, BLC, 3D-DNR, Smart IR
Synchronisation: internal
Video output 1 channel BNC HD, high-resolution video output/CVBS standard video output (changeable)
Video frame rate 25/30 fps @ 720p
Alarm connections 1 x alarm input and output
Audio connectors 1 x audio input
Power supply unit DC 12 V (+-10%)
Power consumption max. 3.3 W
Operating environment -30°C to +60°C
Transmission range 500 metres via RG59 coaxial cable
Protection class IP66
Dimensions Ø 113.6 mm x 85.4 mm
Weight: 0.35 kg
Digital image enhancement methods ICR, AWB, AGC, BLC, 3D-DNR, Smart IR
Synchronisation: internal
Video output 1 channel BNC HD, high-resolution video output/CVBS standard video output (changeable)

Camera functions:

Max. night vision range 20 metres with SmartIR (automatic intensity control)
Day/night function automatic IR cut filter
2D and 3D noise reduction
OSD menu: yes

Lens:

Focal distance 3.6 mm
Viewing angle 70° (horizontal)
Lens type: fixed

Included with delivery:

12 V power supply unit included with delivery, user guide
Screw set with wall plugs, drill template



Manufacturer : LUPUS
Factory number : 13300
Package weight : 0.538 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dome camera
    • Technology
    • HD
    • Design
    • External
    • Accessory
    • Incl. power supply
    • Temperature range
    • -30 ... +50
    • Colour
    • White
  • Specials
    • Specification
    • Night vision LED
  • Implementation
    • Sensor Size
    • 1/3” / 8.5 mm
    • Sensor Typ
    • CMOS
    • Focal length
    • 3.6 mm
    • power supply
    • DC socket 5.5 mm/2.1 mm
    • Lens
    • Fixed
    • Protection class
    • IP66
  • Measures
    • Ø
    • 113.6 mm
    • Height
    • 85.4 mm
  • Electrical values
    • Voltage
    • 12 V
  • Interfaces
    • Connection
    • BNC
  • Display
    • Resolution
    • 1280 x 720
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • 12 V DC / 0.5A
    • Low-voltage input
    • DC socket 5.5 mm/2.1 mm
Datasheet/manual