reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LE 138 HD :: 1280 x 720 pixel HDTV all-round camera

Item-No.: LE 138 HD
€99,00
Category of goods: 0


LE 138 HD

  • Product Description
  • Technical information
  • General
    • Type
    • Compact camera
    • Technology
    • HD
    • Design
    • External
    • Accessory
    • Incl. power supply
    • Temperature range
    • -30 ... +50
    • Colour
    • White
  • Specials
    • Specification
    • Night vision LED
  • Implementation
    • Sensor Size
    • 1/3” / 8.5 mm
    • Sensor Typ
    • CMOS
    • Focal length
    • 3.6 mm
    • power supply
    • DC socket 5.5 mm/2.1 mm
    • Lens
    • Fixed
    • Protection class
    • IP66
  • Measures
    • Ø
    • 65 mm
    • Depth
    • 155 mm
  • Electrical values
    • Voltage
    • 12 V
  • Interfaces
    • Connection
    • BNC
  • Display
    • Resolution
    • 1280 x 720
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • 12 V DC / 0.5A
    • Low-voltage input
    • DC socket 5.5 mm/2.1 mm

Weatherproof HD camera with night vision

  • The LUPUSNIGHT - LE 138HD features new HDTV video technology for top quality images with small housing dimensions. Furthermore, in contrast to conventional HD-SDI technology, cable lengths of up to 300 metres (RG59) can be installed. We placed special focus on the suitability of this small all-rounder for outdoor use: the integrated IR LEDs light up a maximum of 30 metres of the surroundings at night and the IP66 protection class shields it against adverse weather.


Plug and Play - HD via the existing CCTV wiring

  • The new HD video technology transmits up to 2 megapixels via the conventional CCTV infrastructure with coaxial cables. This renders the awkward process of converting to IP video surveillance with network cables unnecessary and dramatically reduces costs. In contrast to network camera technology, the video images are transmitted uncompressed and in real time


Recording and management of CCTV images

  • The new HD digital recorders reliably record video images from your new HD cameras as well as your old SDI video surveillance cameras controlled via timer or triggered by movement. The central management software provides access to multiple recorders and cameras and presents them dynamically and flexibly on all available monitors.


Free software to download from the manufacturer: SmartVision for MacOS and Windows

Multi-monitor support: for any number of monitors...
  • Multi-monitor support: for any number of monitors. Arrange images/windows using drag&drop

  • Modern touchscreen operation possible

  • Identical playback interface on device and web browser

  • Integration of our XT alarm systems possible

  • All windows are dynamically moveable


Technical data:

Image sensor 1/3" (8.5 mm) 1.3 megapixel CMOS sensor
Effective image resolution 1280 (H) x 960 (V)
Output resolution: 1280 x 720 pixels (HD)
Electronic shutter 1/3s ~ 1/100,000s
Minimum lighting 0.05 lux @ F1.2 (AGC ON), 0 lux IR on
Digital image enhancement methods ICR, AWB, AGC, BLC, 3D-DNR, Smart IR
Synchronisation: internal
Video output 1 channel BNC HD, high-resolution video output/CVBS standard video output (changeable)
Video frame rate 25/30/50/60 fps @ 720p
Alarm connections 1 x alarm input and output
Audio connectors 1 x audio input
Power supply unit DC 12 V (+-10%)
Power consumption max. 4.8 W
Operating environment -30°C to +60°C
Transmission range 300 metres via RG59 coaxial cable
Protection class IP66
Dimensions Ø 65 x 154.7 mm
Weight: 0.38 kg

Camera functions:

Max. night vision range 30 metres with SmartIR (automatic intensity control)
Day/night function automatic IR cut filter
2D and 3D noise reduction
OSD menu: no

Lens:

Focal distance 3.6 mm
Viewing angle 70° (horizontal)
Lens type DC Auto Iris Lens

Included with delivery:

12 V power supply unit included with delivery, user guide
Screw set with wall plugs, drill template



Manufacturer : LUPUS
Factory number : 13100
Package weight : 0.603 kg
RoHS : conform
Technical information
  • General
    • Type
    • Compact camera
    • Technology
    • HD
    • Design
    • External
    • Accessory
    • Incl. power supply
    • Temperature range
    • -30 ... +50
    • Colour
    • White
  • Specials
    • Specification
    • Night vision LED
  • Implementation
    • Sensor Size
    • 1/3” / 8.5 mm
    • Sensor Typ
    • CMOS
    • Focal length
    • 3.6 mm
    • power supply
    • DC socket 5.5 mm/2.1 mm
    • Lens
    • Fixed
    • Protection class
    • IP66
  • Measures
    • Ø
    • 65 mm
    • Depth
    • 155 mm
  • Electrical values
    • Voltage
    • 12 V
  • Interfaces
    • Connection
    • BNC
  • Display
    • Resolution
    • 1280 x 720
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • 12 V DC / 0.5A
    • Low-voltage input
    • DC socket 5.5 mm/2.1 mm
Datasheet/manual