reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN SAS CAM1100 :: Surveillance camera 700 TVL incl. 18 m cable


KN SAS CAM1100

  • Product Description
  • Technical information
  • General
    • Type
    • Compact camera
    • Technology
    • Analog 700 TVL
    • Design
    • External
    • Temperature range
    • -20 ... +55
    • Colour
    • Black
  • Specials
    • Specification
    • Night vision LED
  • Implementation
    • Sensor Size
    • 1/4” / 6.4 mm
    • Sensor Typ
    • CMOS
    • Focal length
    • 3.6 mm
    • power supply
    • DC socket 5.5 mm/2.1 mm
    • Lens
    • Fixed
    • Protection class
    • IP66
  • Measures
    • Width
    • 55 mm
    • Height
    • 60 mm
    • Depth
    • 145 mm
  • Electrical values
    • Voltage
    • 12 V
  • Interfaces
    • Connection
    • BNC
  • Power supply
    • Low-voltage connection
    • 12 V DC
    • Low-voltage input
    • DC mounted socket, round, 2-pin

High-resolution camera for discreet monitoring and surveillance of premises. It has a compact dome housing and is equipped with IR-LEDs that support night vision. 20-meter-long connecting cable is included.

• 700 TV lines
• Includes 20-meter cable
• Image chip: 1/4" CMOS
• Lens: 3.6 mm
• Horizontal resolution: 700 TVL
• Viewing angle: 90°
• Infra-red LED: 24 units, 5 - 10 m
• Protection class: IP66
• Operating temperature: -20 °C to +55 °C
• Voltage: DC 12 V/1 A
• Dimensions: 145 x 60 x 55 mm
• Weight: 220 g



Manufacturer : KÖNIG
Factory number : SAS-CAM1100
Package weight : 0.718 kg
RoHS : conform
Technical information
  • General
    • Type
    • Compact camera
    • Technology
    • Analog 700 TVL
    • Design
    • External
    • Temperature range
    • -20 ... +55
    • Colour
    • Black
  • Specials
    • Specification
    • Night vision LED
  • Implementation
    • Sensor Size
    • 1/4” / 6.4 mm
    • Sensor Typ
    • CMOS
    • Focal length
    • 3.6 mm
    • power supply
    • DC socket 5.5 mm/2.1 mm
    • Lens
    • Fixed
    • Protection class
    • IP66
  • Measures
    • Width
    • 55 mm
    • Height
    • 60 mm
    • Depth
    • 145 mm
  • Electrical values
    • Voltage
    • 12 V
  • Interfaces
    • Connection
    • BNC
  • Power supply
    • Low-voltage connection
    • 12 V DC
    • Low-voltage input
    • DC mounted socket, round, 2-pin