reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DKAM TVI 02 :: TVI dome camera, 2.1 MP, 3.6 mm

SAVE26%
Item-No.: DKAM TVI 02
€87,50
€64,95
Category of goods: 0

DKAM TVI 02

  • Product Description
  • Technical information
  • General
    • Type
    • Dome camera
    • Technology
    • TVI
    • Design
    • External
    • Temperature range
    • -10 ... +50
    • Colour
    • White
  • Specials
    • Specification
    • Night vision LED
  • Implementation
    • Sensor Size
    • 1/2.7” / 8.0 mm
    • Sensor Typ
    • CMOS
    • Focal length
    • 3.6 mm
    • power supply
    • DC socket 5.5 mm/2.1 mm
    • Lens
    • Fixed
    • Protection class
    • IP65
  • Measures
    • Ø
    • 94 mm
    • Height
    • 69 mm
  • Electrical values
    • Voltage
    • 12 V
    • Power consumption
    • 500
  • Interfaces
    • Connection
    • TVI
  • Display
    • Resolution
    • 1920 x 1080
  • Power supply
    • Low-voltage connection
    • 12 V DC / 0.5 A
    • Low-voltage input
    • Power plug: Ø 5.5 mm/2.1 mm

Vandal-resistant TVI dome camera, 2.1 MP CMOS, 1080p, 3.6 mm, max. 20 m IR, IR cut, DNR, 450 g

TVI stands for "Transport Video Interface" and enables resolutions of 1920 x 1080 pixels (Full HD)- with fully analogue signal routing. This eliminates the need for digital interfaces, such as those required by SDI technology, which results in significant cost savings.

At the same time, the range is increased considerably compared with SDI cameras. Video can also once again be transferred via network cables (Cat5 or higher) and two-wire transmission. We recommend RG59 cable, also supported and available from us, due to its double shielding.

For playback and/or recording of brilliant images, please use an appropriate digital recorder (BSDVR-TVI series/BSUDVR series). These can, of course, be connected to home TVs or any other suitable monitor via HDMI or VGA interface. Thanks to integrated network interface, your videos can also be called up via the Internet, if desired.

Operating environment, enclosure rating: vandal-resistant aluminium enclosure for indoor use
Sensor 1/2.7" OV2710 CMOS
DSP FH8531
Progressive scan
Max. resolution, max. frame rate 1920 x 1080 pixels (Full-HD), 25 fps
Focal distance 3.6 mm
Fixed lens
Horizontal viewing angle: approx. 60°
Minimum illumination 0.01 lux
IR range max. 20 m
Video output TVI (BNC)
Electronic shutter 1/25 s - 1/50,000 s
Signal-to-noise ratio > 50 dB
Automatic day/night switching (sensor-controlled)
Automatic white balance
Noise reduction 2D NR
Power supply 12 V DC +/- 10% (5.5/2.1-mm socket)
Power consumption: approx. 500 mA
Dimensions (W x H x D/D x H), weight: 94 x 69 mm, 0.45 kg
Operating temperature, humidity -10 - +50°C, 0 - 95% (non-condensing)
Colour: white
Extras: compact design



Package weight : 0.353 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dome camera
    • Technology
    • TVI
    • Design
    • External
    • Temperature range
    • -10 ... +50
    • Colour
    • White
  • Specials
    • Specification
    • Night vision LED
  • Implementation
    • Sensor Size
    • 1/2.7” / 8.0 mm
    • Sensor Typ
    • CMOS
    • Focal length
    • 3.6 mm
    • power supply
    • DC socket 5.5 mm/2.1 mm
    • Lens
    • Fixed
    • Protection class
    • IP65
  • Measures
    • Ø
    • 94 mm
    • Height
    • 69 mm
  • Electrical values
    • Voltage
    • 12 V
    • Power consumption
    • 500
  • Interfaces
    • Connection
    • TVI
  • Display
    • Resolution
    • 1920 x 1080
  • Power supply
    • Low-voltage connection
    • 12 V DC / 0.5 A
    • Low-voltage input
    • Power plug: Ø 5.5 mm/2.1 mm
Datasheet/manual