reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAM HDC 36 :: HD-SDI dome camera, 1/3", 2 MP, 3.6 mm

Item-No.: CAM HDC 36
€94,80
Category of goods: 0


CAM HDC 36

  • Product Description
  • Technical information
  • General
    • Type
    • Dome camera
    • Technology
    • HD-SDI 2MP
    • Design
    • External
    • Temperature range
    • -10 ... +50
    • Colour
    • White
  • Specials
    • Specification
    • Night vision LED
  • Implementation
    • Sensor Size
    • 1/3” / 8.5 mm
    • Sensor Typ
    • CMOS
    • Focal length
    • 3.6 mm
    • power supply
    • DC socket 5.5 mm/2.1 mm
    • Lens
    • Fixed
    • Protection class
    • IP65
  • Measures
    • Ø
    • 94 mm
    • Height
    • 69 mm
  • Electrical values
    • Voltage
    • 12 V
    • Power consumption
    • 450
  • Interfaces
    • Connection
    • HD-SDI
  • Display
    • Resolution
    • 2 MP

Vandal-proof and weather-proof HD-SDI dome camera in a compact design:

No tangled wires, no lengthy installation — just plug and play: This camera is fully assembled when delivered, and provides excellent images even in adverse conditions.

• Noise and fog reduction
• Backlight compensation
• Automatic day/night switch-over, automatic white balance
• Automatic gain control (AGC) — configured and ready to go

All you need to do is install the camera, connect it to a suitable digital recorder or monitor, and your video surveillance can begin — whether at home or in large industrial complexes.

Of course, you can also configure these settings yourself, if required. Refer to this guide for assistance. A second analogue video output (BNC) also allows you to easily connect the camera to a second monitor or an analogue recorder. This camera is equipped with a 1/3" 2.1-megapixel CMOS chip and a high-quality 3.6-mm fixed lens.



Package weight : 0.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dome camera
    • Technology
    • HD-SDI 2MP
    • Design
    • External
    • Temperature range
    • -10 ... +50
    • Colour
    • White
  • Specials
    • Specification
    • Night vision LED
  • Implementation
    • Sensor Size
    • 1/3” / 8.5 mm
    • Sensor Typ
    • CMOS
    • Focal length
    • 3.6 mm
    • power supply
    • DC socket 5.5 mm/2.1 mm
    • Lens
    • Fixed
    • Protection class
    • IP65
  • Measures
    • Ø
    • 94 mm
    • Height
    • 69 mm
  • Electrical values
    • Voltage
    • 12 V
    • Power consumption
    • 450
  • Interfaces
    • Connection
    • HD-SDI
  • Display
    • Resolution
    • 2 MP
Datasheet/manual