reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAM HDC 3 :: HD-SDI dome camera, 1/3", 2 MP, 2.8 - 12 mm



CAM HDC 3

  • Product Description
  • Technical information
  • General
    • Type
    • Dome camera
    • Technology
    • HD-SDI 2MP
    • Design
    • External
    • Temperature range
    • -10 ... +50
    • Colour
    • White
  • Specials
    • Specification
    • Night vision LED
  • Implementation
    • Sensor Size
    • 1/2.8” 7.9 mm
    • Sensor Typ
    • Panasonic
    • Focal length
    • 2.8 - 12 mm
    • power supply
    • DC socket 5.5 mm/2.1 mm
    • Lens
    • Vario zoom
    • Protection class
    • IP65
  • Measures
    • Ø
    • 140 mm
    • Height
    • 100 mm
  • Electrical values
    • Voltage
    • 12 V
    • Power consumption
    • 950
  • Interfaces
    • Connection
    • HD-SDI
  • Display
    • Resolution
    • 2 MP
  • Power supply
    • Power unit, inclusive
    • No

This HD-SDI camera has a standard HD-SDI video output and is therefore compatible with all devices with a corresponding interface.

The built-in 1/3" chip produces images with a resolution of 1080p. In combination with the 2.8 - 12 mm Variozoom lens with an infinitely variable, up to 4x digital zoom, it provides a flexible and suitable viewing platform which virtually no detail can escape.

Installation is based on plug'n'play: plug in, turn on, ready to go. It finds a secure hold virtually anywhere thanks to a pre-assembled wall and ceiling mount.

Optionally adjustable special features such as dynamic private zone masking, dynamic noise reduction, backlight compensation and an infrared filter extend the performance spectrum of the camera. It's almost impossible to cover up or incorrectly adjust the lens thanks to the closed aluminium body, which means there are virtually no limits to where you install the camera. Thanks to built-in infrared floodlights and automatic switching from day to night mode, monitoring at night can be continued seamlessly so that you always have a clear picture of all that is dear to you.

Chip: 1/2.8" Panasonic 2 MP CMOS

Lens: 2.8 - 12 mm (manual)
Best effective resolution: 1080p
Minimum exposure: 0.01 lux/F1.2
IR range: max. 20 m
Signal-to-noise ratio: 50 dB
Shutter: 1/50,000 sec., DSS, SENSE-UP



Package weight : 1.076 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dome camera
    • Technology
    • HD-SDI 2MP
    • Design
    • External
    • Temperature range
    • -10 ... +50
    • Colour
    • White
  • Specials
    • Specification
    • Night vision LED
  • Implementation
    • Sensor Size
    • 1/2.8” 7.9 mm
    • Sensor Typ
    • Panasonic
    • Focal length
    • 2.8 - 12 mm
    • power supply
    • DC socket 5.5 mm/2.1 mm
    • Lens
    • Vario zoom
    • Protection class
    • IP65
  • Measures
    • Ø
    • 140 mm
    • Height
    • 100 mm
  • Electrical values
    • Voltage
    • 12 V
    • Power consumption
    • 950
  • Interfaces
    • Connection
    • HD-SDI
  • Display
    • Resolution
    • 2 MP
  • Power supply
    • Power unit, inclusive
    • No
Datasheet/manual