reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAM HDC 2 :: HD-SDI camera, 1/3" 2 MP, 2.8 - 12 mm, black

Item-No.: CAM HDC 2
€158,95
Category of goods: 0


CAM HDC 2

  • Product Description
  • Technical information
  • General
    • Type
    • Compact camera
    • Technology
    • HD-SDI 2MP
    • Design
    • External
    • Temperature range
    • -10 ... +50
    • Colour
    • Black
  • Specials
    • Specification
    • Night vision LED
  • Implementation
    • Sensor Size
    • 1/2.8” 7.9 mm
    • Sensor Typ
    • Panasonic
    • Focal length
    • 2.8 - 12 mm
    • power supply
    • DC socket 5.5 mm/2.1 mm
    • Lens
    • Vario zoom
    • Protection class
    • IP65
  • Measures
    • Width
    • 100 mm
    • Height
    • 95 mm
    • Depth
    • 190 mm
  • Electrical values
    • Voltage
    • 12 V
    • Power consumption
    • 950
  • Interfaces
    • Connection
    • HD-SDI
  • Display
    • Resolution
    • 2 MP

This HD-SDI camera has a standard HD-SDI video output and is therefore compatible with all devices with a corresponding interface.

The built-in 1/3" chip produces images with a resolution of 1080p. In combination with the 2.8 - 12 mm Variozoom lens with an infinitely variable, up to 4x digital zoom, it provides a flexible and suitable viewing platform which virtually no detail can escape.

Installation is based on plug'n'play: plug in, turn on, ready to go. It finds a secure hold virtually anywhere thanks to a pre-assembled wall and ceiling mount.

Optionally adjustable special features such as dynamic private zone masking, dynamic noise reduction, backlight compensation and an infrared filter extend the performance spectrum of the camera. The IP-65 weatherproof aluminium housing and a sunscreen and rain canopy mean you are virtually unlimited when it comes to choosing an installation location. Thanks to built-in infrared floodlights and automatic switching from day to night mode, monitoring at night can be continued seamlessly so that you always have a clear picture of all that is dear to you.

Chip: 1/2.8" Panasonic 2 MP CMOS

Lens: 2.8 - 12 mm (manual)
Best effective resolution: 1080p
Minimum exposure: 0.01 lux/F1.2
IR range: max. 20 m
Signal-to-noise ratio: 50 dB
Shutter: 1/50,000 sec., DSS, SENSE-UP
Synchronisation: low, medium, high



Package weight : 1.416 kg
RoHS : conform
Technical information
  • General
    • Type
    • Compact camera
    • Technology
    • HD-SDI 2MP
    • Design
    • External
    • Temperature range
    • -10 ... +50
    • Colour
    • Black
  • Specials
    • Specification
    • Night vision LED
  • Implementation
    • Sensor Size
    • 1/2.8” 7.9 mm
    • Sensor Typ
    • Panasonic
    • Focal length
    • 2.8 - 12 mm
    • power supply
    • DC socket 5.5 mm/2.1 mm
    • Lens
    • Vario zoom
    • Protection class
    • IP65
  • Measures
    • Width
    • 100 mm
    • Height
    • 95 mm
    • Depth
    • 190 mm
  • Electrical values
    • Voltage
    • 12 V
    • Power consumption
    • 950
  • Interfaces
    • Connection
    • HD-SDI
  • Display
    • Resolution
    • 2 MP
Datasheet/manual