reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BS AK2812 :: IR colour camera, 700 TVL

Item-No.: BS AK2812
€94,80
Category of goods: 0


BS AK2812

  • Product Description
  • Technical information
  • General
    • Type
    • Compact camera
    • Technology
    • Analog 700 TVL
    • Design
    • External
    • Temperature range
    • -30 ... +60
    • Colour
    • Silver
  • Specials
    • Specification
    • Night vision LED
  • Implementation
    • Focal length
    • 2.8 mm
    • power supply
    • DC socket 5.5 mm/2.1 mm
  • Measures
    • Width
    • 90 mm
    • Height
    • 90 mm
    • Depth
    • 162 mm
  • Electrical values
    • Voltage
    • 12 V
    • Power consumption
    • 500
  • Interfaces
    • Connection
    • BNC
  • Display
    • Resolution
    • 752 x 582

Compact camera with IP65 protection and 700 TV lines

• 1/3" Exview HAD CCD II Chip (ICX672/3AKA)
• DSP Effio-E (CXD4127GG,CXD4816GG)
• Vario Zoom 2.8-12 mm
• DWDR, and DNR
• 42 IR night vision 5-mm LEDs
• 40-metre night vision
• IP65 protection
• Cable guide protected in 3-axis bracket

Crisp images by day and night.



Package weight : 0.947 kg
RoHS : conform
Technical information
  • General
    • Type
    • Compact camera
    • Technology
    • Analog 700 TVL
    • Design
    • External
    • Temperature range
    • -30 ... +60
    • Colour
    • Silver
  • Specials
    • Specification
    • Night vision LED
  • Implementation
    • Focal length
    • 2.8 mm
    • power supply
    • DC socket 5.5 mm/2.1 mm
  • Measures
    • Width
    • 90 mm
    • Height
    • 90 mm
    • Depth
    • 162 mm
  • Electrical values
    • Voltage
    • 12 V
    • Power consumption
    • 500
  • Interfaces
    • Connection
    • BNC
  • Display
    • Resolution
    • 752 x 582
Datasheet/manual