reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK HDCAM 8 :: 2.1 megapixel (1080p) HD-SDI camera, 8 mm

Item-No.: AK HDCAM 8
€142,95
Category of goods: 0


AK HDCAM 8

  • Product Description
  • Technical information
  • General
    • Type
    • Compact camera
    • Technology
    • HD-SDI 2MP
    • Design
    • External
    • Temperature range
    • -10 ... +50
    • Colour
    • White
  • Specials
    • Specification
    • Night vision LED
  • Implementation
    • Sensor Size
    • 1/3” / 8.5 mm
    • Sensor Typ
    • Sony Exmore CMOS
    • Focal length
    • 8 mm
    • power supply
    • DC socket 5.5 mm/2.1 mm
    • Lens
    • Fixed
    • Protection class
    • IP65
  • Measures
    • Width
    • 80 mm
    • Height
    • 92 mm
    • Depth
    • 290 mm
  • Electrical values
    • Voltage
    • 12 V
    • Power consumption
    • 800
  • Interfaces
    • Connection
    • HD-SDI
  • Display
    • Resolution
    • 1920 x 1080
1/3" 2.1 megapixel (1080p Full HD) HD-SDI outdoor camera (IP 65), 8 mm fixed-focus lens

No tangled wires, no lengthy installation — just plug and play: This camera is fully assembled when delivered, and provides excellent images even in adverse conditions.
Noise and fog reduction, backlight compensation, automatic day/night switchover, automatic white balance, automatic gain control — and all already configured. All you need to do is install the camera, connect it to a suitable digital recorder or monitor, and your video surveillance can begin — whether at home or in large industrial complexes. Of course, you can also configure these settings yourself, if required. Refer to this guide for assistance. The IP 65 waterproof housing keeps rain and dust out, and the top weather protection cover helps to keep unwanted raindrops off the protective screen. A second analogue video output (BNC) also allows you to easily connect the camera to a second monitor or an analogue recorder. This camera is equipped with a 1/3" Sony 2.1 megapixel progressive Exmor CMOS chip and a high-quality 8 mm fixed-focus lens.

Technical data:
Bracket: included
Resolution: 2.1 megapixel
Chip: 1/2.8" Sony 2 MP progressive Exmor CMOS
Effective resolution: 1920 x 1080 pixels
Maximum frame rate: 30 fps
Lens: 8 mm
Effective resolution: 2 MP
Viewing angle (horizontal): approx. 31°
OSD menu: yes
OSD language(s): English, Chinese, German instructions
2-DNR (digital noise reduction): yes
3-DNR (digital noise reduction): yes
ACCE (adaptive colour contrast enhancement): yes
AGC (automatic gain control): low, medium, high
ATW (auto-tracking white balance): yes
AWB (auto white balance): automatic, manual
BLC (backlight compensation): yes, variable
D-Effect (digital effects, e.g. freeze frame): yes
Defog (improved picture during fog): yes
Digital zoom: 2x to 64x
DSS (digital slow shutter): yes
FLK (flickering blocker): yes
HSBLC (HLC): yes
Mirror (optional image mirroring): yes
Private masking: yes
Sense-up: yes
Day/night switchover (Day&Night): yes
Minimum lighting: 1.0 lux (colour), 0.5 lux (B/W)
Number of IR LEDs: 42
Max. infrared distance: 40 m
Video output: each 1 x HD-SDI and analogue
Video signal: 2 x 1.0 Vp-p 75 ohm BNC
Impedance: 75 ohm
Motion detection: yes
Signal noise ratio: 50.00 dB
Shutter: automatic, adjustable, SENSE-UP
Synchronisation: internal
Protection type: IP 65
Width: 80 mm
Height: 92 mm
Depth: 290 mm
Recommended environment: indoors/outdoors
Recommended ambient temperature: -10 to +50°C
Material: aluminium
Weight: 1.200 kg
Colour: white
Minimum current required: 0.80 A
Operating voltage: 12 V DC



Package weight : 1.095 kg
RoHS : conform
Technical information
  • General
    • Type
    • Compact camera
    • Technology
    • HD-SDI 2MP
    • Design
    • External
    • Temperature range
    • -10 ... +50
    • Colour
    • White
  • Specials
    • Specification
    • Night vision LED
  • Implementation
    • Sensor Size
    • 1/3” / 8.5 mm
    • Sensor Typ
    • Sony Exmore CMOS
    • Focal length
    • 8 mm
    • power supply
    • DC socket 5.5 mm/2.1 mm
    • Lens
    • Fixed
    • Protection class
    • IP65
  • Measures
    • Width
    • 80 mm
    • Height
    • 92 mm
    • Depth
    • 290 mm
  • Electrical values
    • Voltage
    • 12 V
    • Power consumption
    • 800
  • Interfaces
    • Connection
    • HD-SDI
  • Display
    • Resolution
    • 1920 x 1080
Datasheet/manual