reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TV CC12020 :: ABUS Pinhole Super Mini Camera

Item-No.: TV CC12020
€117,70
Category of goods: 0


TV CC12020

  • Product Description
  • Technical information
  • General
    • Type
    • Mini camera
    • Technology
    • 50 TVL
    • Colour
    • Silver
  • Specials
    • Specification
    • Without night vision LED
  • Implementation
    • Sensor Size
    • ¼” / 6.4 mm
    • Sensor Typ
    • Sony EFFIO-E DSP
    • Focal length
    • 3.7 mm
    • power supply
    • DC socket 5.5 mm/2.1 mm
    • Lens
    • Fixed
  • Measures
    • Width
    • 22 mm
    • Height
    • 22 mm
    • Depth
    • 29 mm
  • Electrical values
    • Voltage
    • 12 V
  • Interfaces
    • Connection
    • BNC

This mini camera proves its worth with versatile application possibilities, particularly in discreet and concealed surveillance.

Small design, good camouflage, many options

The Pinhole Super Mini Camera is a small, inconspicuous monitoring camera. With dimensions of only 29 x 22 x 22 mm and weighing just 17.5 g, it is smaller than a golf ball.

As a result, the camera allows for discreet surveillance indoors, providing colour recordings that are well-suited for evaluation. Reliable recordings thanks to automatic image correction. Despite its extremely small size, this camera proves its worth with good image quality, with a resolution of 520 TV lines. In addition to a 1/4" colour CCD with Effio-E DSP from Sony, the mini camera is equipped with an extremely light-sensitive image recorder (0.05 lux).

The integrated pinhole lens has a focal length of 3.7 mm, with a horizontal viewing angle of 51°. In addition, the camera has back light compensation (BLC), automatic gain control (AGC) and automatic white balance (AWB). For discrete surveillance (surface or flush mounting). Due to its minimal dimensions, the camera is suitable for concealed observations, discrete installation in walls, ceilings, furniture or for discreet mounting using wall/ceiling ceiling mounts (flush and surface mounting adapter included).



Manufacturer : ABUS SECURITY TECH
Factory number : TVCC12020
Package weight : 0.177 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini camera
    • Technology
    • 50 TVL
    • Colour
    • Silver
  • Specials
    • Specification
    • Without night vision LED
  • Implementation
    • Sensor Size
    • ¼” / 6.4 mm
    • Sensor Typ
    • Sony EFFIO-E DSP
    • Focal length
    • 3.7 mm
    • power supply
    • DC socket 5.5 mm/2.1 mm
    • Lens
    • Fixed
  • Measures
    • Width
    • 22 mm
    • Height
    • 22 mm
    • Depth
    • 29 mm
  • Electrical values
    • Voltage
    • 12 V
  • Interfaces
    • Connection
    • BNC
Datasheet/manual