reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MON HDCAM-1020 :: ull HD Video Surveillance cam

Item-No.: MON HDCAM-1020
€215,30
Category of goods: 0

MON HDCAM-1020

  • Product Description
  • Technical information
  • General
    • Type
    • Mini camera
    • Technology
    • HD-SDI
    • Design
    • Indoor
    • Temperature range
    • -10 ... +50
    • Colour
    • Black
  • Specials
    • Specification
    • Without night vision LED
  • Implementation
    • Sensor Size
    • 1/3” / 8.5 mm
    • Sensor Typ
    • CMOS
    • Focal length
    • 4.3 mm
    • power supply
    • DC socket 5.5 mm/2.1 mm
    • Lens
    • Fixed
  • Measures
    • Ø
    • 25 mm
    • Depth
    • 47 mm
  • Electrical values
    • Voltage
    • 12 V
    • Power consumption
    • 120
  • Interfaces
    • Connection
    • BNC
  • Display
    • Resolution
    • 1920 x 1080
  • Power supply
    • Power unit, inclusive
    • No
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 120 mA
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
HD-SDI means "High Definition Serial Digital Interface". The HD-SDI technology allows you to transmit and record crystal-clear images in full HD (1920x1080 pixels) while still using standard coaxial cables of up to 50 m. With the application of special low-loss coaxial cables, e.g. KHD-1 from MONACOR, cable lengths of up to 170 m can be realised.
This option is a lot more cost-effective than setting up a network infrastructure for a comparable IP solution. The installer will also be pleased about the easy installation, because complex network connections are not required. Furthermore, there is no need for additional components, e.g. switches.
Furthermore, this type of system upgrade is also interesting for companies, authorities or other public facilities whose safety regulations prohibit the use of network cameras in order to prevent external access to the IP network.
2 megapixel HD-SDI miniature colour camera, with wide dynamic range function.

  • Progressive scan image sensor for images without field distortions

  • Fixed-focus pinhole lens (4.3 mm)

  • Due to the extended dynamic range of the wide dynamic range function (WDR), an application is also possible in unfavourable backlighting conditions

  • Digital noise reduction (DNR) for improving the image quality in unfavourable lighting conditions and also for saving hard disk capacities when recording with digital recorders

  • Privacy masking function, 32 zones

  • Automatic electronic shutter

  • On-screen menu control (OSD)

  • 70 cm connection cable for power supply and video (BNC)


Compatible with HD-SDI digital recorders and HD-SDI monitors



Manufacturer : MONACOR
Factory number : 18.3540
Package weight : 4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini camera
    • Technology
    • HD-SDI
    • Design
    • Indoor
    • Temperature range
    • -10 ... +50
    • Colour
    • Black
  • Specials
    • Specification
    • Without night vision LED
  • Implementation
    • Sensor Size
    • 1/3” / 8.5 mm
    • Sensor Typ
    • CMOS
    • Focal length
    • 4.3 mm
    • power supply
    • DC socket 5.5 mm/2.1 mm
    • Lens
    • Fixed
  • Measures
    • Ø
    • 25 mm
    • Depth
    • 47 mm
  • Electrical values
    • Voltage
    • 12 V
    • Power consumption
    • 120
  • Interfaces
    • Connection
    • BNC
  • Display
    • Resolution
    • 1920 x 1080
  • Power supply
    • Power unit, inclusive
    • No
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 120 mA
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual